AKER 14.3182 MHz Crystal ±30 ppm Surface Mount 4-Pin 1 mm 6 mm 3.5mm
- RS Stock No.:
- 173-4525
- Mfr. Part No.:
- C6S-14.31818-12-3030-X
- Brand:
- AKER
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-4525
- Mfr. Part No.:
- C6S-14.31818-12-3030-X
- Brand:
- AKER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AKER | |
| Standard Frequency | 14.3182MHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 12pF | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Pin Count | 4 | |
| Length | 6mm | |
| Width | 3.5mm | |
| Height | 1mm | |
| Frequency Tolerance | ±30 ppm | |
| Frequency Stability | ±30 ppm | |
| Minimum Operating Temperature | -40°C | |
| Series Resistance | 60Ω | |
| Maximum Operating Temperature | 85°C | |
| Series | C6S | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand AKER | ||
Standard Frequency 14.3182MHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 12pF | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Pin Count 4 | ||
Length 6mm | ||
Width 3.5mm | ||
Height 1mm | ||
Frequency Tolerance ±30 ppm | ||
Frequency Stability ±30 ppm | ||
Minimum Operating Temperature -40°C | ||
Series Resistance 60Ω | ||
Maximum Operating Temperature 85°C | ||
Series C6S | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
C6S
Crystals 6x3.6mm Ceramic case
Related links
- AKER 14.3182 MHz Crystal ±30 ppm Surface Mount 4-Pin 1 mm 6 mm 3.5mm
- AKER 16 MHz Crystal ±30 ppm Surface Mount 4-Pin 1 mm 6 mm 3.5mm
- AKER 11.0592 MHz Crystal ±30 ppm Surface Mount 4-Pin 1 mm 6 mm 3.5mm
- AKER 20 MHz Crystal ±30 ppm Surface Mount 4-Pin 1 mm 6 mm 3.5mm
- AKER 6 MHz Crystal ±30 ppm Surface Mount 4-Pin 1.1 mm 7 mm 5mm
- AKER 24.576 MHz Crystal ±30 ppm Surface Mount 4-Pin 0.75 mm 3.2 mm 2.5mm
- AKER 16 MHz Crystal ±30 ppm Surface Mount 4-Pin 1.1 mm 7 mm 5mm
- AKER 18.432 MHz Crystal ±30 ppm Surface Mount 4-Pin 0.75 mm 3.2 mm 2.5mm
