Epson 16 MHz Crystal ±50 ppm SMD 4-Pin 700 μm 3.2 mm 2.5mm

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
667-6209
Mfr. Part No.:
Q22FA2380018111
Brand:
Epson
Find similar products by selecting one or more attributes.
Select all

Brand

Epson

Standard Frequency

16 MHz

Product Type

Crystal

Frequency Tolerance

±50 ppm

Package Type

SMD

Pin Count

4

Height

700 μm

Length

3.2 mm

Width

2.5 mm

Frequency Stability

±30 ppm

Load Capacitance

12.5 pF

Maximum Operating Temperature

85 °C

Minimum Operating Temperature

-40 °C

Mount Type

Surface

Series Resistance

80 Ω

EPSON FA-238 Miniature SMD Crystal


FA-238 Series is a low profile surface mount crystal with a frequency range from 16 MHz to 60 MHz.

Features & Benefits:


Frequency range: 16 MHz to 60 MHz

External dimensions: 3.2 x 2.5 x 0.7 mm

Overtone order: Fundamental

Applications: Mobile phone, Bluetooth, W-LAN ISM band radio, Clock for MPU

Crystals 3.2x2.5mm Ceramic case


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy