Epson 16 MHz Crystal ±50 ppm SMD 4-Pin 700 μm 3.2 mm 2.5mm
- RS Stock No.:
- 173-2284
- Mfr. Part No.:
- Q22FA2380018111
- Brand:
- Epson
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-2284
- Mfr. Part No.:
- Q22FA2380018111
- Brand:
- Epson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Standard Frequency | 16 MHz | |
| Product Type | Crystal | |
| Frequency Tolerance | ±50 ppm | |
| Package Type | SMD | |
| Pin Count | 4 | |
| Height | 700 μm | |
| Length | 3.2 mm | |
| Width | 2.5 mm | |
| Frequency Stability | ±30 ppm | |
| Load Capacitance | 12.5 pF | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Series Resistance | 80 Ω | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Standard Frequency 16 MHz | ||
Product Type Crystal | ||
Frequency Tolerance ±50 ppm | ||
Package Type SMD | ||
Pin Count 4 | ||
Height 700 μm | ||
Length 3.2 mm | ||
Width 2.5 mm | ||
Frequency Stability ±30 ppm | ||
Load Capacitance 12.5 pF | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Series Resistance 80 Ω | ||
- COO (Country of Origin):
- JP

EPSON FA-238 Miniature SMD Crystal
FA-238 Series is a low profile surface mount crystal with a frequency range from 16 MHz to 60 MHz.
Features & Benefits:
Frequency range: 16 MHz to 60 MHz
External dimensions: 3.2 x 2.5 x 0.7 mm
Overtone order: Fundamental
Applications: Mobile phone, Bluetooth, W-LAN ISM band radio, Clock for MPU
Crystals 3.2x2.5mm Ceramic case
Related links
- Epson 16 MHz Crystal ±50 ppm SMD 4-Pin 0.7 mm 3.2 mm 2.5mm
- Epson 16 MHz Crystal ±50 ppm Surface Mount 4-Pin 0.7 mm 3.2 mm 2.5mm
- Epson 16 MHz Crystal Unit ±50 ppm FA-238 4-Pin 0.7 mm 3.2 mm 2.5mm
- MERCURY 16 MHz Crystal ±30 ppm SMD 4-Pin 0.7 mm 3.2 mm 2.5mm
- Epson 30 MHz Crystal ±50 ppm Surface Mount 4-Pin 0.7 mm 3.2 mm 2.5mm
- Epson 18.432 MHz Crystal ±50 ppm Surface Mount 4-Pin 0.7 mm 3.2 mm 2.5mm
- Epson 25 MHz Crystal ±50 ppm Surface Mount 4-Pin 0.7 mm 3.2 mm 2.5mm
- Epson 24 MHz Crystal ±50 ppm Surface Mount 4-Pin 0.7 mm 3.2 mm 2.5mm
