Abracon 14.7456 MHz Crystal ±50 ppm Surface Mount 4-Pin 1 mm 3.2 mm 2.5mm
- RS Stock No.:
- 240-3500
- Mfr. Part No.:
- ABM8G-14.7456MHZ-4Y-T3
- Brand:
- Abracon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$17.95
(exc. GST)
$19.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4,550 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | $0.718 | $17.95 |
| 50 - 75 | $0.706 | $17.65 |
| 100 - 225 | $0.692 | $17.30 |
| 250 - 975 | $0.681 | $17.03 |
| 1000 + | $0.669 | $16.73 |
*price indicative
- RS Stock No.:
- 240-3500
- Mfr. Part No.:
- ABM8G-14.7456MHZ-4Y-T3
- Brand:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Standard Frequency | 14.7456MHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 10pF | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Pin Count | 4 | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Height | 1mm | |
| Frequency Tolerance | ±50 ppm | |
| Frequency Stability | ±30 ppm | |
| Minimum Operating Temperature | -10°C | |
| Series Resistance | 80Ω | |
| Maximum Operating Temperature | 60°C | |
| Series | ABM8G | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Standard Frequency 14.7456MHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 10pF | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Pin Count 4 | ||
Length 3.2mm | ||
Width 2.5mm | ||
Height 1mm | ||
Frequency Tolerance ±50 ppm | ||
Frequency Stability ±30 ppm | ||
Minimum Operating Temperature -10°C | ||
Series Resistance 80Ω | ||
Maximum Operating Temperature 60°C | ||
Series ABM8G | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Abracon ABM8G series is ultra miniature ceramic glass sealed SMD crystal have glass sealed package and can be used in high density application, modems, communication, test equipment, PMCIA and wireless applications.
Low in height; suitable for thin equipment
Glass sealed package assures high reliability and high temperature operation
Tight tolerance and stability available
IR reflow capable
Low cost version of ABM8 crystal
- RS Stock No. 2403499
- Mfr. Part No. ABM8G-14.7456MHZ-4Y-T3
Each (On a Reel of 3000)
$0.553
- RS Stock No. 2403500P
- Mfr. Part No. ABM8G-14.7456MHZ-4Y-T3
Each (Supplied on a Reel)
$0.718
- RS Stock No. 2403514
- Mfr. Part No. ABM8G-27.000MHZ-18-D2Y-T
Each (On a Reel of 1000)
$1.023
- RS Stock No. 2403513P
- Mfr. Part No. ABM8G-26.000MHZ-B4Y-T
Each (Supplied on a Reel)
$0.718
Related links
- Abracon 14.7456 MHz Crystal ±50 ppm Surface Mount 4-Pin 1 mm 3.2 mm 2.5mm
- Abracon 14.7456 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 1 mm 3.2 mm 2.5mm
- Abracon 14.7456 MHz Crystal ±50 ppm Ceramic package 4-Pin 0.8 mm 3.2 mm 2.5mm
- Abracon 27 MHz Crystal ±50 ppm Surface Mount 4-Pin 1 mm 3.2 mm 2.5mm
- Abracon 24 MHz Crystal ±50 ppm Surface Mount 4-Pin 1 mm 3.2 mm 2.5mm
- Abracon 16 MHz Crystal Unit ±30 ppm Surface Mount 4-Pin 1 mm 3.2 mm 2.5mm
- Abracon 25 MHz Crystal Unit ±30 ppm Surface Mount 4-Pin 1 mm 3.2 mm 2.5mm
- Abracon 12 MHz Crystal Unit ±30 ppm Surface Mount 4-Pin 1 mm 3.2 mm 2.5mm










