Abracon 4 MHz Crystal Unit ±20 ppm HC-49-US 2-Pin 11.5 mm 5mm
- RS Stock No.:
- 240-0795
- Mfr. Part No.:
- ABL-4.000MHZ-B2
- Brand:
- Abracon
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$316.00
(exc. GST)
$348.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 4000 | $0.316 | $316.00 | - |
| 5000 + | $0.284 | $284.00 | 10% |
*price indicative
- RS Stock No.:
- 240-0795
- Mfr. Part No.:
- ABL-4.000MHZ-B2
- Brand:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Standard Frequency | 4MHz | |
| Product Type | Crystal Unit | |
| Mount Type | Through Hole | |
| Load Capacitance | 18pF | |
| Package Type | HC-49-US | |
| Packaging | Bulk | |
| Pin Count | 2 | |
| Length | 11.5mm | |
| Width | 5mm | |
| Frequency Tolerance | ±20 ppm | |
| Minimum Operating Temperature | 0°C | |
| Series Resistance | 180Ω | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Series | ABL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Standard Frequency 4MHz | ||
Product Type Crystal Unit | ||
Mount Type Through Hole | ||
Load Capacitance 18pF | ||
Package Type HC-49-US | ||
Packaging Bulk | ||
Pin Count 2 | ||
Length 11.5mm | ||
Width 5mm | ||
Frequency Tolerance ±20 ppm | ||
Minimum Operating Temperature 0°C | ||
Series Resistance 180Ω | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Series ABL | ||
Automotive Standard No | ||
The Abracon ABL Series microprocessor crystal is Suitable for wide range of application such as Home electronics, Computers, modems, communications, High-precision TCXO, clock applications and Microprocessors.
High reliability & Low Cost
Tight stability & extended temperature
Proven resistance welded metal package
Lead Free
RoHS/RoHS II Compliant
Operating Temperature 0 +70 ºC
Related links
- Abracon 4 MHz Crystal Unit ±20 ppm HC-49-US 2-Pin 11.5 mm 5mm
- Abracon 12 MHz Crystal Unit ±20 ppm HC-49-US 2-Pin 11.5 mm 5mm
- Abracon 4.9152 MHz Crystal Unit ±20 ppm HC-49-US 2-Pin 11.5 mm 5mm
- Abracon 3.6864 MHz Crystal Unit ±20 ppm HC-49-US 2-Pin 11.5 mm 5mm
- Abracon 18 MHz Crystal Unit ±20 ppm HC-49-US 2-Pin 11.5 mm 5mm
- Abracon 16 MHz Crystal Unit ±20 ppm HC-49-US 2-Pin 11.5 mm 5mm
- Abracon 20 MHz Crystal ±20 ppm HC-49 3.5 mm 11.5 mm 5mm
- Abracon 8 MHz Crystal ±20 ppm HC-49 3.5 mm 11.5 mm 5mm
