Abracon 20 MHz Crystal ±20 ppm HC-49 3.5 mm 11.5 mm 5mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

$8.92

(exc. GST)

$9.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 175 unit(s) ready to ship from another location
  • Plus 625 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 225$0.357$8.93
250 - 475$0.35$8.75
500 +$0.344$8.60

*price indicative

RS Stock No.:
171-0605
Mfr. Part No.:
ABL-20.000MHZ-B2
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Standard Frequency

20MHz

Product Type

Crystal

Mount Type

Through Hole

Load Capacitance

18pF

Packaging

Tape & Reel

Package Type

HC-49

Length

11.5mm

Width

5mm

Height

3.5mm

Frequency Tolerance

±20 ppm

Minimum Operating Temperature

-20°C

Frequency Stability

±50 ppm

Series Resistance

40Ω

Maximum Operating Temperature

70°C

Series

ABL

Standards/Approvals

REACH, RoHS

Automotive Standard

No

COO (Country of Origin):
KR

ABL Series


Abracon ABL series HC/49US (AT49) microprocessor crystal has high reliability, tight stability and extended temperature, proven resistance welded metal package

Applications


Home electronics

Computers

Modems

Communications

High precision TCXO and clock applications

Microprocessors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy