Abracon 8 MHz Crystal ±20 ppm HC-49 3.5 mm 11.5 mm 5mm

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save $16.00

View bulk pricing options

Subtotal (1 bag of 1000 units)*

$316.00

(exc. GST)

$348.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
1000 - 1000$0.316$316.00-
2000 - 3000$0.308$308.00$16.00
4000 +$0.303$303.00$52.00

*price indicative

RS Stock No.:
171-0204
Mfr. Part No.:
ABL-8.000MHZ-B2
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Product Type

Crystal

Standard Frequency

8MHz

Mount Type

Through Hole

Load Capacitance

18pF

Packaging

Tape & Reel

Package Type

HC-49

Length

11.5mm

Width

5mm

Height

3.5mm

Frequency Tolerance

±20 ppm

Frequency Stability

±50 ppm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Series Resistance

80Ω

Series

ABL

Standards/Approvals

RoHS, REACH

Automotive Standard

No

COO (Country of Origin):
KR

ABL Series


Abracon ABL series HC/49US (AT49) microprocessor crystal has high reliability, tight stability and extended temperature, proven resistance welded metal package

Applications


Home electronics

Computers

Modems

Communications

High precision TCXO and clock applications

Microprocessors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy