Abracon 32.768 kHz Crystal ±20 ppm Surface Mount 2-Pin 500 μm 1.6 mm 1mm

This image is representative of the product range

Get a bulk buy discount

Add 25000 more to save 5%

View bulk pricing options

Subtotal (1 reel of 5000 units)*

$12,685.00

(exc. GST)

$13,955.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
5000 - 20000$2.537$12,685.00-
25000 +$2.41$12,050.005%

*price indicative

RS Stock No.:
237-7298
Mfr. Part No.:
ABS05-32.768kHz-X-T5
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Standard Frequency

32.768kHz

Product Type

Crystal

Mount Type

Surface

Load Capacitance

4pF

Packaging

Tape & Reel

Package Type

Surface Mount

Pin Count

2

Length

1.6mm

Width

1mm

Height

500μm

Frequency Tolerance

±20 ppm

Minimum Operating Temperature

-40°C

Series Resistance

90kΩ

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Series

ABS05

Automotive Standard

No

The Abracon ABS05 series is SMD low profile crystal with frequency 32.768 kHz and work in flexural mode (tuning fork). This crystals used in wireless modules, commercial & industrial applications, low power MCU’s, SoC’s, transceivers etc.

Small form factor Tuning Fork Crystal (1.60 x 1.00 x 0.50 mm package) Low profile Ideal for height constraint designs Available with standard ±20 ppm set-tolerance Extended temperature -40°C to +85°C for industrial applications RoHS/RoHS II compliant

  • RS Stock No. 2377299P
  • Mfr. Part No. ABS05-32.768kHz-X-T5
Each (Supplied on a Reel)
$3.361
  • RS Stock No. 2377299
  • Mfr. Part No. ABS05-32.768kHz-X-T5
Each (In a Pack of 10)
$3.361
Each (In a Pack of 10)
$0.878
Each (On a Reel of 3000)
$0.584

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy