Abracon 32 MHz Crystal 30 ppm Surface Mount 1 mm 3.2 mm 2.5mm
- RS Stock No.:
- 232-7252
- Mfr. Part No.:
- ABM8G-32.000MHZ-B4Y-T
- Brand:
- Abracon
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$26.22
(exc. GST)
$28.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,725 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | $1.049 | $26.23 | - |
| 50 - 75 | $1.03 | $25.75 | 1% |
| 100 - 225 | $1.01 | $25.25 | 3% |
| 250 - 475 | $0.991 | $24.78 | 5% |
| 500 + | $0.972 | $24.30 | 7% |
*price indicative
- RS Stock No.:
- 232-7252
- Mfr. Part No.:
- ABM8G-32.000MHZ-B4Y-T
- Brand:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Standard Frequency | 32MHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 10pF | |
| Package Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Height | 1mm | |
| Frequency Tolerance | 30 ppm | |
| Frequency Stability | ±50 ppm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Series Resistance | 50Ω | |
| Standards/Approvals | RoHS | |
| Series | ABM8G | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Standard Frequency 32MHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 10pF | ||
Package Type Surface Mount | ||
Packaging Tape & Reel | ||
Length 3.2mm | ||
Width 2.5mm | ||
Height 1mm | ||
Frequency Tolerance 30 ppm | ||
Frequency Stability ±50 ppm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Series Resistance 50Ω | ||
Standards/Approvals RoHS | ||
Series ABM8G | ||
Automotive Standard No | ||
The Abracon ABM8G series of IoT optimized low profile quartz crystal has 13.560 MHz frequency. Crystals have highly accurate frequency, tight tolerance and long-term stability.
Low in height; suitable for thin equipment
Glass sealed package assures high reliability and high temperature operation
Tight tolerance and stability available
IR reflow capable
Low cost version of ABM8 crystal
- RS Stock No. 2327251
- Mfr. Part No. ABM8G-32.000MHZ-B4Y-T
Each (On a Reel of 1000)
$0.872
- RS Stock No. 2327252P
- Mfr. Part No. ABM8G-32.000MHZ-B4Y-T
Each (Supplied on a Reel)
$1.049
- RS Stock No. 2327255
- Mfr. Part No. ABM8G-48.000MHZ-B4Y-T
Each (On a Reel of 1000)
$0.598
- RS Stock No. 2327257
- Mfr. Part No. ABM8G-48.000MHZ-B4Y-T
Each (In a Pack of 10)
$0.79
Related links
- Abracon 32 MHz Crystal 30 ppm Surface Mount 1 mm 3.2 mm 2.5mm
- Abracon 48 MHz Crystal 30 ppm Surface Mount 1 mm 3.2 mm 2.5mm
- Abracon 12 MHz Crystal Unit ±30 ppm Surface Mount 4-Pin 1 mm 3.2 mm 2.5mm
- Abracon 25 MHz Crystal Unit ±30 ppm Surface Mount 4-Pin 1 mm 3.2 mm 2.5mm
- Abracon 16 MHz Crystal Unit ±30 ppm Surface Mount 4-Pin 1 mm 3.2 mm 2.5mm
- Abracon 24 MHz Crystal Unit ±30 ppm Surface Mount 4-Pin 1 mm 3.2 mm 2.5mm
- Abracon 32 MHz Crystal ±50 ppm Surface Mount 4-Pin 0.8 mm 3.2 mm 2.5mm
- Abracon 26 MHz Crystal ±50 ppm Surface Mount 4-Pin 1 mm 3.2 mm 2.5mm










