Abracon 16 MHz Crystal Unit ±30 ppm Surface Mount 4-Pin 1 mm 3.2 mm 2.5mm

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save $44.00

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$872.00

(exc. GST)

$959.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 1000$0.872$872.00-
2000 - 3000$0.85$850.00$44.00
4000 +$0.837$837.00$140.00

*price indicative

RS Stock No.:
171-2270
Mfr. Part No.:
ABM8G-16.000MHZ-B4Y-T
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Product Type

Crystal Unit

Standard Frequency

16MHz

Mount Type

Surface

Load Capacitance

10pF

Package Type

Surface Mount

Packaging

Tape & Reel

Pin Count

4

Length

3.2mm

Width

2.5mm

Height

1mm

Frequency Tolerance

±30 ppm

Frequency Stability

±30 ppm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Series Resistance

80Ω

Standards/Approvals

REACH, RoHS

Series

ABM8G

Automotive Standard

No

Low in height, suitable for thin equipment

Glass sealed package assures high reliability and high temperature operation

Tight tolerance and stability available

IR reflow capable

Low cost version of ABM8 crystal

High density applications.

Modems, communication and test equipment

PMCIA, wireless applications

  • RS Stock No. 1712682P
  • Mfr. Part No. ABM8G-16.000MHZ-B4Y-T
Each (Supplied on a Reel)
$1.159
  • RS Stock No. 1712682
  • Mfr. Part No. ABM8G-16.000MHZ-B4Y-T
Each (In a Pack of 10)
$1.159
  • RS Stock No. 1712674
  • Mfr. Part No. ABM8G-16.000MHZ-4Y-T3
Each (In a Pack of 10)
$0.787
  • RS Stock No. 1712269
  • Mfr. Part No. ABM8G-16.000MHZ-4Y-T3
Each (On a Reel of 1000)
$0.596

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy