Abracon 32 MHz Crystal 30 ppm Surface Mount 1 mm 3.2 mm 2.5mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1000 units)*

$872.00

(exc. GST)

$959.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1000 - 4000$0.872$872.00
5000 +$0.762$762.00

*price indicative

RS Stock No.:
232-7251
Mfr. Part No.:
ABM8G-32.000MHZ-B4Y-T
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Product Type

Crystal

Standard Frequency

32MHz

Mount Type

Surface

Load Capacitance

10pF

Package Type

Surface Mount

Packaging

Tape & Reel

Length

3.2mm

Width

2.5mm

Height

1mm

Frequency Tolerance

30 ppm

Frequency Stability

±50 ppm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Series Resistance

50Ω

Standards/Approvals

RoHS

Series

ABM8G

Automotive Standard

No

The Abracon ABM8G series of IoT optimized low profile quartz crystal has 13.560 MHz frequency. Crystals have highly accurate frequency, tight tolerance and long-term stability.

Low in height; suitable for thin equipment

Glass sealed package assures high reliability and high temperature operation

Tight tolerance and stability available

IR reflow capable

Low cost version of ABM8 crystal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy