Abracon 16 MHz Crystal 20 ppm HC-49 2-Pin 3.5 mm 11 mm 5mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

$22.05

(exc. GST)

$24.25

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
50 - 50$0.441$22.05
100 - 200$0.433$21.65
250 - 450$0.425$21.25
500 +$0.417$20.85

*price indicative

Packaging Options:
RS Stock No.:
232-7174
Mfr. Part No.:
ABL-16.000MHZ-B2
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Standard Frequency

16MHz

Product Type

Crystal

Mount Type

Through Hole

Load Capacitance

18pF

Packaging

Tape & Reel

Package Type

HC-49

Pin Count

2

Length

11mm

Width

5mm

Height

3.5mm

Frequency Tolerance

20 ppm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Series Resistance

40Ω

Series

ABL

Standards/Approvals

RoHS

Automotive Standard

No

The Abracon ABL series HC/49US (AT49) microprocessor crystal has 16 MHz frequency with high reliability, tight stability and extended temperature, proven resistance welded metal package and use for computers, modems, and communications devices.

High reliability & Low Cost

Tight stability & extended temperature

Proven resistance welded metal package

Related links