ILSI 12 MHz Crystal Unit ±30 ppm SMD 2-Pin 4.5 mm 13.3 mm 4.73mm
- RS Stock No.:
- 219-2127
- Mfr. Part No.:
- HC49USM-FB1FT22-12.000MHz
- Brand:
- ILSI
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 25 units)*
$9.45
(exc. GST)
$10.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 25 - 225 | $0.378 | $9.45 |
| 250 - 475 | $0.369 | $9.23 |
| 500 + | $0.364 | $9.10 |
*price indicative
- RS Stock No.:
- 219-2127
- Mfr. Part No.:
- HC49USM-FB1FT22-12.000MHz
- Brand:
- ILSI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ILSI | |
| Product Type | Crystal Unit | |
| Standard Frequency | 12MHz | |
| Mount Type | Surface | |
| Load Capacitance | 22pF | |
| Packaging | Tape & Reel | |
| Package Type | SMD | |
| Pin Count | 2 | |
| Length | 13.3mm | |
| Width | 4.73mm | |
| Height | 4.5mm | |
| Frequency Tolerance | ±30 ppm | |
| Minimum Operating Temperature | 0°C | |
| Frequency Stability | ±50 ppm | |
| Maximum Operating Temperature | 70°C | |
| Series Resistance | 60Ω | |
| Standards/Approvals | RoHS | |
| Series | HC49USM | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ILSI | ||
Product Type Crystal Unit | ||
Standard Frequency 12MHz | ||
Mount Type Surface | ||
Load Capacitance 22pF | ||
Packaging Tape & Reel | ||
Package Type SMD | ||
Pin Count 2 | ||
Length 13.3mm | ||
Width 4.73mm | ||
Height 4.5mm | ||
Frequency Tolerance ±30 ppm | ||
Minimum Operating Temperature 0°C | ||
Frequency Stability ±50 ppm | ||
Maximum Operating Temperature 70°C | ||
Series Resistance 60Ω | ||
Standards/Approvals RoHS | ||
Series HC49USM | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The HC49USM series crystal has output frequency 12 MHz and it is available in SMD package of dimension 13.3 x 11.4 x 4.5mm. It is use in fibre channel server & storage, sonet / SDH802.11 / Wi-Fi T1/E1, T3/E3 as system Clock. It's operating temperature is 0°C to +70°C
Low Cost SMD Package
Low ESR
Compatible with Lead-free Processing
- RS Stock No. 2192127P
- Mfr. Part No. HC49USM-FB1FT22-12.000MHz
Each (Supplied on a Reel)
$0.378
- RS Stock No. 2192133
- Mfr. Part No. HC49USM-FF5F18-10.000MHz
Each (On a Tape of 25)
$0.414
- RS Stock No. 2192133P
- Mfr. Part No. HC49USM-FF5F18-10.000MHz
Each (Supplied on a Reel)
$0.414
- RS Stock No. 2192131
- Mfr. Part No. HC49USM-FB5F20-16.000MHz
Each (On a Tape of 25)
$0.40
Related links
- ILSI 12 MHz Crystal Unit ±30 ppm SMD 2-Pin 4.5 mm 13.3 mm 4.73mm
- ILSI 16 MHz Crystal Unit ±30 ppm SMD 2-Pin 4.5 mm 13.3 mm 4.73mm
- ILSI 24 MHz Crystal Unit ±30 ppm SMD 2-Pin 4.5 mm 13.3 mm 4.73mm
- ILSI 8 MHz Crystal Unit ±30 ppm SMD 2-Pin 4.5 mm 13.3 mm 4.73mm
- ILSI 10 MHz Crystal Unit ±30 ppm SMD 2-Pin 4.5 mm 13.3 mm 4.73mm
- ILSI 4 MHz Crystal Unit ±50 ppm SMD 2-Pin 4.5 mm 13.3 mm 4.73mm
- ILSI 14.7456 MHz Crystal Unit ±50 ppm SMD 2-Pin 4.5 mm 13.3 mm 4.73mm
- ILSI 12 MHz Crystal Unit ±30 ppm SMD 4-Pin 1 mm 5 mm 3.2mm











