ILSI 16 MHz Crystal Unit ±30 ppm SMD 2-Pin 4.5 mm 13.3 mm 4.73mm

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save $12.00

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$253.00

(exc. GST)

$278.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 1000$0.253$253.00-
2000 - 3000$0.247$247.00$12.00
4000 +$0.243$243.00$40.00

*price indicative

RS Stock No.:
219-2130
Mfr. Part No.:
HC49USM-FB5F20-16.000MHz
Brand:
ILSI
Find similar products by selecting one or more attributes.
Select all

Brand

ILSI

Product Type

Crystal Unit

Standard Frequency

16MHz

Mount Type

Surface

Load Capacitance

20pF

Package Type

SMD

Packaging

Tape & Reel

Pin Count

2

Length

13.3mm

Width

4.73mm

Height

4.5mm

Frequency Tolerance

±30 ppm

Minimum Operating Temperature

-40°C

Frequency Stability

±50 ppm

Maximum Operating Temperature

85°C

Series Resistance

40Ω

Standards/Approvals

RoHS

Series

HC49USM

Automotive Standard

No

COO (Country of Origin):
CN
The HC49USM series crystal has output frequency 16 MHz and it is available in SMD package of dimension 13.3 x 11.4 x 4.5mm. It is use in fibre channel server & storage, sonet / SDH802.11 / Wi-Fi T1/E1, T3/E3 as system Clock. It's operating temperature is -40°C to +85°C

Low Cost SMD Package

Low ESR

Compatible with Lead-free Processing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy