MMD 32.77 kHz Crystal Unit 20 ppm Tape & Reel 1.4 mm 7 mm 1.5mm
- RS Stock No.:
- 219-2111
- Mfr. Part No.:
- WC146SMF-32.768KHZ-T
- Brand:
- MMD
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$12.61
(exc. GST)
$13.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,970 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 740 | $1.261 | $12.61 |
| 750 - 1490 | $1.226 | $12.26 |
| 1500 + | $1.207 | $12.07 |
*price indicative
- RS Stock No.:
- 219-2111
- Mfr. Part No.:
- WC146SMF-32.768KHZ-T
- Brand:
- MMD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MMD | |
| Standard Frequency | 32.77kHz | |
| Product Type | Crystal Unit | |
| Mount Type | Surface | |
| Load Capacitance | 12.5pF | |
| Package Type | Tape & Reel | |
| Packaging | Tape & Reel | |
| Length | 7mm | |
| Width | 1.5mm | |
| Height | 1.4mm | |
| Frequency Tolerance | 20 ppm | |
| Frequency Stability | ±0.035 ppm | |
| Minimum Operating Temperature | -40°C | |
| Series Resistance | 65kΩ | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | WC146SM | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand MMD | ||
Standard Frequency 32.77kHz | ||
Product Type Crystal Unit | ||
Mount Type Surface | ||
Load Capacitance 12.5pF | ||
Package Type Tape & Reel | ||
Packaging Tape & Reel | ||
Length 7mm | ||
Width 1.5mm | ||
Height 1.4mm | ||
Frequency Tolerance 20 ppm | ||
Frequency Stability ±0.035 ppm | ||
Minimum Operating Temperature -40°C | ||
Series Resistance 65kΩ | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series WC146SM | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The MMD WC146SM series KHz crystal has fundamental operating mode and nominal frequency of 32.768KHz. This crystal comes with tape and reel packaging.
Ultra Low Profile with 1.4mm Height max
Small compact size
Ideal for use in space confined applications
Mounting Type: Surface Mount
Frequency Stability: ±20ppm
Operating temperature: -40°C to 85°C
Related links
- MMD 32.77 kHz Crystal Unit 20 ppm Tape & Reel 1.4 mm 7 mm 1.5mm
- MMD 32.77 kHz Crystal Unit ±20 ppm SMT 0.9 mm 3.3 mm 1.6mm
- MMD 32.77 kHz Crystal Unit ±20 ppm SMT 2.5 mm 8.7 mm 3.7mm
- MMD 32.77 kHz Crystal Unit 5 ppm 2-Pin 2.54 mm 9.8 mm 4.5mm
- MMD 32.77 kHz Crystal Unit ±20 ppm 2-Pin 11.9 mm
- Abracon 32.768 kHz Crystal Unit ±20 ppm Surface Mount 2-Pin 0.9 mm 3.2 mm 1.5mm
- Euroquartz 32.77 kHz Crystal ±20 ppm 2-Pin 0.75 mm 4.1 mm 1.5mm
- NDK 32.77 kHz Crystal ±20 ppm 2-Pin 0.8 mm 3.2 mm 1.5mm
