Ecliptek 8 MHz Crystal Unit 50 ppm Tape & Reel 4-Pin 1.3 mm 5 mm 7mm
- RS Stock No.:
- 219-1971
- Mfr. Part No.:
- EA5070CAS-8.000M TR
- Brand:
- Ecliptek
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$678.00
(exc. GST)
$746.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | $0.678 | $678.00 |
| 2000 - 9000 | $0.666 | $666.00 |
| 10000 + | $0.599 | $599.00 |
*price indicative
- RS Stock No.:
- 219-1971
- Mfr. Part No.:
- EA5070CAS-8.000M TR
- Brand:
- Ecliptek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ecliptek | |
| Product Type | Crystal Unit | |
| Standard Frequency | 8MHz | |
| Mount Type | Surface | |
| Load Capacitance | 7pF | |
| Packaging | Tape & Reel | |
| Package Type | Tape & Reel | |
| Pin Count | 4 | |
| Length | 5mm | |
| Width | 7mm | |
| Height | 1.3mm | |
| Frequency Tolerance | 50 ppm | |
| Minimum Operating Temperature | -40°C | |
| Frequency Stability | ±100 ppm | |
| Maximum Operating Temperature | 85°C | |
| Series Resistance | 90Ω | |
| Series | EA5070 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Ecliptek | ||
Product Type Crystal Unit | ||
Standard Frequency 8MHz | ||
Mount Type Surface | ||
Load Capacitance 7pF | ||
Packaging Tape & Reel | ||
Package Type Tape & Reel | ||
Pin Count 4 | ||
Length 5mm | ||
Width 7mm | ||
Height 1.3mm | ||
Frequency Tolerance 50 ppm | ||
Minimum Operating Temperature -40°C | ||
Frequency Stability ±100 ppm | ||
Maximum Operating Temperature 85°C | ||
Series Resistance 90Ω | ||
Series EA5070 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Ecliptek EA5070 series quartz crystal resonator has fundamental operating mode and nominal frequency of 8MHz. This oscillator comes in tape and reel packaging
Mounting Type: Surface Mount
Height: 1.3mm
Frequency Stability: ±100ppm
Operating temperature: -40°C to 85°C
- RS Stock No. 2191972
- Mfr. Part No. EA5070CAS-8.000M TR
Each (In a Pack of 5)
$0.88
- RS Stock No. 2191972P
- Mfr. Part No. EA5070CAS-8.000M TR
Each (Supplied on a Reel)
$0.88
- RS Stock No. 2191968
- Mfr. Part No. E1WSDA12-32.768K TR
Each (In a Pack of 10)
$1.025
- RS Stock No. 2412967P
- Mfr. Part No. ABM3-10.000MHZ-D2Y-T
Each (Supplied on a Reel)
$0.578
Related links
- Ecliptek 8 MHz Crystal Unit 50 ppm Tape & Reel 4-Pin 1.3 mm 5 mm 7mm
- Ecliptek 8 MHz Crystal Unit 30 ppm Tape & Reel 3.2 mm 13.3 mm 4.85mm
- Ecliptek 32.768 MHz Crystal Unit 20 ppm Tape & Reel 4-Pin 2.5 mm 3.7 mm 7.9mm
- Ecliptek 14.7456 MHz Crystal Unit 50 ppm Tape & Reel 3.2 mm 13.3 mm 4.85mm
- Ecliptek 3.6864 MHz Crystal Unit 30 ppm Tape & Reel 3.2 mm 13.3 mm 4.85mm
- Ecliptek 12 MHz Crystal Unit 30 ppm Tape & Reel 3.2 mm 13.3 mm 4.85mm
- Ecliptek 16 MHz Crystal Unit 30 ppm Tape & Reel 3.2 mm 13.3 mm 4.85mm
- Ecliptek 24 MHz Crystal Unit 30 ppm Tape & Reel 3.2 mm 13.3 mm 4.85mm









