Ecliptek 24 MHz Crystal Unit 30 ppm Tape & Reel 3.2 mm 13.3 mm 4.85mm
- RS Stock No.:
- 219-1961
- Mfr. Part No.:
- E1SEA18-24.000M TR
- Brand:
- Ecliptek
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$9.35
(exc. GST)
$10.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 225 | $0.374 | $9.35 |
| 250 - 475 | $0.364 | $9.10 |
| 500 + | $0.358 | $8.95 |
*price indicative
- RS Stock No.:
- 219-1961
- Mfr. Part No.:
- E1SEA18-24.000M TR
- Brand:
- Ecliptek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ecliptek | |
| Standard Frequency | 24MHz | |
| Product Type | Crystal Unit | |
| Mount Type | Surface | |
| Load Capacitance | 18pF | |
| Package Type | Tape & Reel | |
| Packaging | Tape & Reel | |
| Length | 13.3mm | |
| Width | 4.85mm | |
| Height | 3.2mm | |
| Frequency Tolerance | 30 ppm | |
| Frequency Stability | ±50 ppm | |
| Minimum Operating Temperature | -20°C | |
| Series Resistance | 40Ω | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Series | E1S | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Ecliptek | ||
Standard Frequency 24MHz | ||
Product Type Crystal Unit | ||
Mount Type Surface | ||
Load Capacitance 18pF | ||
Package Type Tape & Reel | ||
Packaging Tape & Reel | ||
Length 13.3mm | ||
Width 4.85mm | ||
Height 3.2mm | ||
Frequency Tolerance 30 ppm | ||
Frequency Stability ±50 ppm | ||
Minimum Operating Temperature -20°C | ||
Series Resistance 40Ω | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Series E1S | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Ecliptek E1S series quartz crystal resonator has fundamental operating mode and nominal frequency of 24MHz . It has metal resistance and weld seal. This oscillator comes in tape and reel packaging
Mounting Type: Surface Mount
Height: 3.2mm
Frequency Stability: ±50ppm
Package: HC49/UP
Operating temperature: -20°C to 70°C
Related links
- Ecliptek 24 MHz Crystal Unit 30 ppm Tape & Reel 3.2 mm 13.3 mm 4.85mm
- Ecliptek 8 MHz Crystal Unit 30 ppm Tape & Reel 3.2 mm 13.3 mm 4.85mm
- Ecliptek 12 MHz Crystal Unit 30 ppm Tape & Reel 3.2 mm 13.3 mm 4.85mm
- Ecliptek 16 MHz Crystal Unit 30 ppm Tape & Reel 3.2 mm 13.3 mm 4.85mm
- Ecliptek 3.6864 MHz Crystal Unit 30 ppm Tape & Reel 3.2 mm 13.3 mm 4.85mm
- Ecliptek 14.7456 MHz Crystal Unit 50 ppm Tape & Reel 3.2 mm 13.3 mm 4.85mm
- ILSI 24 MHz Crystal Unit ±30 ppm SMD 2-Pin 4.5 mm 13.3 mm 4.73mm
- Ecliptek 100 ppm CMOS, 4-Pin Surface Mount
