Ecliptek 24 MHz Crystal Unit 30 ppm Tape & Reel 3.2 mm 13.3 mm 4.85mm

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$287.00

(exc. GST)

$316.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 1000$0.287$287.00-
2000 - 3000$0.28$280.002%
4000 +$0.276$276.003%

*price indicative

RS Stock No.:
219-1960
Mfr. Part No.:
E1SEA18-24.000M TR
Brand:
Ecliptek
Find similar products by selecting one or more attributes.
Select all

Brand

Ecliptek

Standard Frequency

24MHz

Product Type

Crystal Unit

Mount Type

Surface

Load Capacitance

18pF

Packaging

Tape & Reel

Package Type

Tape & Reel

Length

13.3mm

Width

4.85mm

Height

3.2mm

Frequency Tolerance

30 ppm

Frequency Stability

±50 ppm

Minimum Operating Temperature

-20°C

Series Resistance

40Ω

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Series

E1S

Automotive Standard

No

COO (Country of Origin):
CN
The Ecliptek E1S series quartz crystal resonator has fundamental operating mode and nominal frequency of 24MHz . It has metal resistance and weld seal. This oscillator comes in tape and reel packaging

Mounting Type: Surface Mount

Height: 3.2mm

Frequency Stability: ±50ppm

Package: HC49/UP

Operating temperature: -20°C to 70°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy