Ecliptek 12 MHz Crystal Unit 30 ppm Tape & Reel 3.2 mm 13.3 mm 4.85mm
- RS Stock No.:
- 219-1957
- Mfr. Part No.:
- E1SEA18-12.000M TR
- Brand:
- Ecliptek
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save $2.75
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$4.65
(exc. GST)
$5.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 610 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 240 | $0.465 | $4.65 | - |
| 250 - 490 | $0.454 | $4.54 | $2.75 |
| 500 + | $0.448 | $4.48 | $8.50 |
*price indicative
- RS Stock No.:
- 219-1957
- Mfr. Part No.:
- E1SEA18-12.000M TR
- Brand:
- Ecliptek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ecliptek | |
| Product Type | Crystal Unit | |
| Standard Frequency | 12MHz | |
| Mount Type | Surface | |
| Load Capacitance | 18pF | |
| Package Type | Tape & Reel | |
| Packaging | Tape & Reel | |
| Length | 13.3mm | |
| Width | 4.85mm | |
| Height | 3.2mm | |
| Frequency Tolerance | 30 ppm | |
| Minimum Operating Temperature | -20°C | |
| Frequency Stability | ±50 ppm | |
| Maximum Operating Temperature | 70°C | |
| Series Resistance | 70Ω | |
| Standards/Approvals | RoHS | |
| Series | E1S | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Ecliptek | ||
Product Type Crystal Unit | ||
Standard Frequency 12MHz | ||
Mount Type Surface | ||
Load Capacitance 18pF | ||
Package Type Tape & Reel | ||
Packaging Tape & Reel | ||
Length 13.3mm | ||
Width 4.85mm | ||
Height 3.2mm | ||
Frequency Tolerance 30 ppm | ||
Minimum Operating Temperature -20°C | ||
Frequency Stability ±50 ppm | ||
Maximum Operating Temperature 70°C | ||
Series Resistance 70Ω | ||
Standards/Approvals RoHS | ||
Series E1S | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Ecliptek E1S series quartz crystal resonator has fundamental operating mode and nominal frequency of 12MHz . It has metal resistance and weld seal. This oscillator comes in tape and reel packaging
Mounting Type: Surface Mount
Height: 3.2mm
Frequency Stability: ±50ppm
Package: HC49/UP
Operating temperature: -20°C to 70°C
- RS Stock No. 2191957P
- Mfr. Part No. E1SEA18-12.000M TR
Each (Supplied on a Reel)
$0.465
- RS Stock No. 2191960
- Mfr. Part No. E1SEA18-24.000M TR
Each (On a Reel of 1000)
$0.287
- RS Stock No. 2191961P
- Mfr. Part No. E1SEA18-24.000M TR
Each (Supplied on a Reel)
$0.374
- RS Stock No. 2191961
- Mfr. Part No. E1SEA18-24.000M TR
Each (In a Pack of 25)
$0.374
Related links
- Ecliptek 12 MHz Crystal Unit 30 ppm Tape & Reel 3.2 mm 13.3 mm 4.85mm
- Ecliptek 8 MHz Crystal Unit 30 ppm Tape & Reel 3.2 mm 13.3 mm 4.85mm
- Ecliptek 24 MHz Crystal Unit 30 ppm Tape & Reel 3.2 mm 13.3 mm 4.85mm
- Ecliptek 16 MHz Crystal Unit 30 ppm Tape & Reel 3.2 mm 13.3 mm 4.85mm
- Ecliptek 3.6864 MHz Crystal Unit 30 ppm Tape & Reel 3.2 mm 13.3 mm 4.85mm
- Ecliptek 14.7456 MHz Crystal Unit 50 ppm Tape & Reel 3.2 mm 13.3 mm 4.85mm
- ILSI 12 MHz Crystal Unit ±30 ppm SMD 2-Pin 4.5 mm 13.3 mm 4.73mm
- Ecliptek 32.768 MHz Crystal Unit 20 ppm Tape & Reel 4-Pin 2.5 mm 3.7 mm 7.9mm










