IQD 32.768 kHz Crystal Unit ±20 ppm SMT 2-Pin 600 μm 2 mm 1.2mm
- RS Stock No.:
- 212-0587
- Mfr. Part No.:
- LFXTAL050789
- Brand:
- IQD
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 212-0587
- Mfr. Part No.:
- LFXTAL050789
- Brand:
- IQD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IQD | |
| Product Type | Crystal Unit | |
| Standard Frequency | 32.768kHz | |
| Mount Type | Surface | |
| Load Capacitance | 12.5pF | |
| Packaging | Cut Tape | |
| Package Type | SMT | |
| Pin Count | 2 | |
| Length | 2mm | |
| Width | 1.2mm | |
| Height | 600μm | |
| Frequency Tolerance | ±20 ppm | |
| Minimum Operating Temperature | -40°C | |
| Frequency Stability | -0.03/°C2 | |
| Series Resistance | 90kΩ | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | REACH, RoHS | |
| Series | IQXC-25 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IQD | ||
Product Type Crystal Unit | ||
Standard Frequency 32.768kHz | ||
Mount Type Surface | ||
Load Capacitance 12.5pF | ||
Packaging Cut Tape | ||
Package Type SMT | ||
Pin Count 2 | ||
Length 2mm | ||
Width 1.2mm | ||
Height 600μm | ||
Frequency Tolerance ±20 ppm | ||
Minimum Operating Temperature -40°C | ||
Frequency Stability -0.03/°C2 | ||
Series Resistance 90kΩ | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals REACH, RoHS | ||
Series IQXC-25 | ||
Automotive Standard No | ||
The IQD Quartz Crystal is a 2.0 x 1.2mm SMD crystal in a hermetically sealed ceramic package with an electron beam sealed metal lid. Suitable for real time clock applications.
Frequency is 32.7680kHz
Frequency tolerance is ±20.00ppm
Tolerance condition is at 25°C ±5°C
Storage temperature range is –40°C to 85°C
Related links
- IQD 32.768 kHz Crystal Unit ±20 ppm SMT 2-Pin 0.6 mm 2 mm 1.2mm
- IQD 32.768 kHz Crystal Unit ±10 ppm SMT 2-Pin 0.8 mm 2 mm 1.2mm
- Abracon 32.768 kHz Crystal Unit ±20 ppm Surface Mount 2-Pin 0.6 mm 2 mm 1.2mm
- IQD 32.768 kHz Crystal Unit ±20 ppm SMT 2-Pin 0.9 mm 3.2 mm 1.5mm
- Abracon 32.768 kHz Crystal Unit ±10 ppm Surface Mount 2-Pin 0.6 mm 2 mm 1.2mm
- Abracon 32.76 kHz Crystal Unit ±20 ppm Surface Mount 2-Pin 0.6 mm 2 mm 1.2mm
- Epson 32.768 MHz Crystal Unit ±20 ppm SMT 2-Pin 0.6 mm 2.05 mm 1.2mm
- QANTEK 32.768 kHz Crystal ±20 ppm Surface Mount 2-Pin 0.6 mm 2 mm 1.2mm
