IQD 12 MHz Crystal Unit ±20 ppm Standard 2 Leg HC49 2-Pin 25.53 mm 11.5 mm 4.65mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$9.49

(exc. GST)

$10.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 585 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20$1.898$9.49
25 - 45$1.86$9.30
50 +$1.838$9.19

*price indicative

RS Stock No.:
212-0568
Mfr. Part No.:
LFXTAL003206B
Brand:
IQD
Find similar products by selecting one or more attributes.
Select all

Brand

IQD

Standard Frequency

12MHz

Product Type

Crystal Unit

Mount Type

Through Hole

Load Capacitance

30pF

Packaging

Loose in Bulk Pack

Package Type

Standard 2 Leg HC49

Pin Count

2

Length

11.5mm

Width

4.65mm

Height

25.53mm

Frequency Tolerance

±20 ppm

Minimum Operating Temperature

-10°C

Frequency Stability

±30 ppm

Maximum Operating Temperature

60°C

Series Resistance

35Ω

Series

HC49

Standards/Approvals

REACH Status, RoHS Status 2011/65/EU

Automotive Standard

No

The IQD Quartz Crystal is a resistance welded, hermetically sealed in an inert atmosphere, glass to metal seals on leads. It is a standard 2 leg HC49 package.

Frequency is 12.0MHz

Frequency tolerance ±20.00ppm

Frequency stability is ±30.00ppm

  • RS Stock No. 2327178P
  • Mfr. Part No. ABLS-12.000MHZ-B2-T
Each (Supplied on a Reel)
$0.255
  • RS Stock No. 2327178
  • Mfr. Part No. ABLS-12.000MHZ-B2-T
Each (In a Pack of 25)
$0.255
  • RS Stock No. 6727590P
  • Mfr. Part No. MS1V-T1K 32.768kHz 12.5pF +-20ppm
Each (Supplied as a Tape)
$1.64
  • RS Stock No. 2763860
  • Mfr. Part No. XRCGB40M000F5A00R0
Each (On a Tape of 10)
$0.598

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy