IQD 12 MHz Crystal Unit ±30 ppm Surface Mount 4-Pin 1.4 mm 7.5 mm 5.2mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$16.46

(exc. GST)

$18.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 220 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 240$1.646$16.46
250 - 490$1.605$16.05
500 +$1.58$15.80

*price indicative

Packaging Options:
RS Stock No.:
148-5374
Mfr. Part No.:
LFXTAL026384
Brand:
IQD
Find similar products by selecting one or more attributes.
Select all

Brand

IQD

Product Type

Crystal Unit

Standard Frequency

12MHz

Mount Type

Surface

Load Capacitance

16pF

Package Type

Surface Mount

Pin Count

4

Length

7.5mm

Width

5.2mm

Height

1.4mm

Frequency Tolerance

±30 ppm

Frequency Stability

±50 ppm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Series Resistance

60Ω

Standards/Approvals

RoHS, REACH

Automotive Standard

No

Standard 7 x 5mm SMD crystal 4 pad (metal lid) A ceramic package with a seam sealed metal lid, hermetically sealed. 4 pad device metal lid.

Model 12SMX-B

Model Issue number 13

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy