IQD 12 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 800 μm 3.4 mm 2.7mm
- RS Stock No.:
- 146-3908
- Mfr. Part No.:
- LFXTAL055295
- Brand:
- IQD
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$600.00
(exc. GST)
$660.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | $0.60 | $600.00 |
| 2000 - 3000 | $0.594 | $594.00 |
| 4000 + | $0.586 | $586.00 |
*price indicative
- RS Stock No.:
- 146-3908
- Mfr. Part No.:
- LFXTAL055295
- Brand:
- IQD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IQD | |
| Product Type | Crystal Unit | |
| Standard Frequency | 12MHz | |
| Mount Type | Surface | |
| Load Capacitance | 18pF | |
| Package Type | Surface Mount | |
| Pin Count | 4 | |
| Length | 3.4mm | |
| Width | 2.7mm | |
| Height | 800μm | |
| Frequency Tolerance | ±20 ppm | |
| Minimum Operating Temperature | -40°C | |
| Frequency Stability | ±30 ppm | |
| Maximum Operating Temperature | 85°C | |
| Series Resistance | 120Ω | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IQD | ||
Product Type Crystal Unit | ||
Standard Frequency 12MHz | ||
Mount Type Surface | ||
Load Capacitance 18pF | ||
Package Type Surface Mount | ||
Pin Count 4 | ||
Length 3.4mm | ||
Width 2.7mm | ||
Height 800μm | ||
Frequency Tolerance ±20 ppm | ||
Minimum Operating Temperature -40°C | ||
Frequency Stability ±30 ppm | ||
Maximum Operating Temperature 85°C | ||
Series Resistance 120Ω | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Non Compliant
Standard 3.2 x 2.5mm SMD crystal in a ceramic package with a seam sealed metal lid, hermetically sealed.
Model CFPX-180
Model Issue number 9
Related links
- IQD 12 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 0.8 mm 3.4 mm 2.7mm
- IQD 12 MHz Crystal 20 ppm SMD 4-Pin 0.8 mm 3.4 mm 2.7mm
- IQD 12 MHz Crystal 30 ppm SMD 4-Pin 0.8 mm 3.4 mm 2.7mm
- IQD 25 MHz Crystal Unit ±50 ppm Surface Mount 4-Pin 0.8 mm 3.4 mm 2.7mm
- IQD 24 MHz Crystal 20 ppm SMD 4-Pin 0.8 mm 3.4 mm 2.7mm
- IQD 25 MHz Crystal 10 ppm SMD 4-Pin 0.8 mm 3.4 mm 2.7mm
- IQD 16 MHz Crystal 50 ppm SMD 4-Pin 0.8 mm 3.4 mm 2.7mm
- IQD 12 MHz Crystal Unit ±20 ppm Standard 2 Leg HC49 2-Pin 25.53 mm 11.5 mm 4.65mm
