Epson 24 MHz Crystal Unit ±10 ppm SMT 4-Pin 500 μm 2 mm 1.6mm

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
205-3403
Mfr. Part No.:
Q22FA1280046312
Brand:
Epson
Find similar products by selecting one or more attributes.
Select all

Brand

Epson

Product Type

Crystal Unit

Standard Frequency

24MHz

Mount Type

Surface

Load Capacitance

7pF

Package Type

SMT

Pin Count

4

Length

2mm

Width

1.6mm

Height

500μm

Frequency Tolerance

±10 ppm

Minimum Operating Temperature

-40°C

Frequency Stability

-15 → 15 ppm

Maximum Operating Temperature

125°C

Series Resistance

60Ω

Standards/Approvals

EU RoHS Directive

Series

FA-128

Automotive Standard

No

The Epson FA-128 series crystal has a nominal frequency range of 16 MHz to 54 MHz The applications include mobile phone, Bluetooth, W-LAN, ISM band radio, clock for MPU. The crystal unit is a surface mount crystal.

Operating Temperature Range: -40°C to +85 °C

Pb Free

RoHS Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy