Epson 24 MHz Crystal Unit ±9 ppm SMT 4-Pin 500 μm 2 mm 1.6mm

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 2%

View bulk pricing options

Subtotal (1 reel of 250 units)*

$502.25

(exc. GST)

$552.50

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
Saving
250 - 250$2.009$502.25-
500 - 2250$1.959$489.752%
2500 +$1.763$440.7512%

*price indicative

RS Stock No.:
205-3407
Mfr. Part No.:
Q22FA1280052612
Brand:
Epson
Find similar products by selecting one or more attributes.
Select all

Brand

Epson

Product Type

Crystal Unit

Standard Frequency

24MHz

Mount Type

Surface

Load Capacitance

8.5pF

Packaging

3000 pieces per Reel

Package Type

SMT

Pin Count

4

Length

2mm

Width

1.6mm

Height

500μm

Frequency Tolerance

±9 ppm

Minimum Operating Temperature

-40°C

Frequency Stability

-9 → 9 ppm

Series Resistance

80Ω

Maximum Operating Temperature

105°C

Series

Q22FA

Standards/Approvals

EU RoHS Directive

Automotive Standard

No

The Epson FA-128 series crystal has a nominal frequency range of 16 MHz to 54 MHz The applications include mobile phone, Bluetooth, W-LAN, ISM band radio, clock for MPU. The crystal unit is a surface mount crystal.

Operating Temperature Range: -40°C to +85 °C

Pb Free

RoHS Compliant

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy