Epson 25 MHz Crystal Unit ±9 ppm SMT 4-Pin 500 μm 2 mm 1.6mm

This image is representative of the product range

Get a bulk buy discount

Add 65 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$6.79

(exc. GST)

$7.47

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
Saving
5 - 60$1.358$6.79-
65 - 120$1.326$6.632%
125 +$1.308$6.543%

*price indicative

Packaging Options:
RS Stock No.:
205-3410
Mfr. Part No.:
Q22FA1280060212
Brand:
Epson
Find similar products by selecting one or more attributes.
Select all

Brand

Epson

Standard Frequency

25MHz

Product Type

Crystal Unit

Mount Type

Surface

Load Capacitance

10pF

Package Type

SMT

Packaging

Tape & Reel

Pin Count

4

Length

2mm

Width

1.6mm

Height

500μm

Frequency Tolerance

±9 ppm

Frequency Stability

±15 ppm

Minimum Operating Temperature

-40°C

Series Resistance

60Ω

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Series

Q22FA

Automotive Standard

No

The Epson FA-128 series crystal has a nominal frequency range of 16 MHz to 54 MHz The applications include mobile phone, Bluetooth, W-LAN, ISM band radio, clock for MPU. The crystal unit is a surface mount crystal.

Operating Temperature Range: -40°C to +85 °C

Pb Free

RoHS Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy