Abracon 16 MHz Crystal Unit ±30 ppm Surface Mount 2-Pin 4.1 mm 11.4 mm 4.7mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

$7.03

(exc. GST)

$7.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 775 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 225$0.281$7.03
250 - 475$0.274$6.85
500 +$0.27$6.75

*price indicative

Packaging Options:
RS Stock No.:
187-6037
Mfr. Part No.:
ABLS-16.000MHZ-20-B-4-Y-T
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Product Type

Crystal Unit

Standard Frequency

16MHz

Mount Type

Surface

Load Capacitance

20pF

Packaging

Tape & Reel

Package Type

Surface Mount

Pin Count

2

Length

11.4mm

Width

4.7mm

Height

4.1mm

Frequency Tolerance

±30 ppm

Minimum Operating Temperature

-20°C

Frequency Stability

±30 ppm

Maximum Operating Temperature

70°C

Series Resistance

40Ω

Standards/Approvals

RoHS

Series

ABLS

Automotive Standard

No

COO (Country of Origin):
KR
Available for tight stability & extended temperature range

Applications:

Computers, Modems, Microprocessors

Wireless Applications

  • RS Stock No. 1876037P
  • Mfr. Part No. ABLS-16.000MHZ-20-B-4-Y-T
Each (Supplied on a Reel)
$0.281
  • RS Stock No. 1876079
  • Mfr. Part No. ABLS-8.000MHz-20-L-4-Q-T
Each (In a Pack of 10)
$0.309
  • RS Stock No. 1875974
  • Mfr. Part No. ABLS-20.000MHz-16-A-4-H-T
Each (In a Pack of 25)
$0.317
  • RS Stock No. 1876079P
  • Mfr. Part No. ABLS-8.000MHz-20-L-4-Q-T
Each (Supplied on a Reel)
$0.309

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy