Nexperia 74HCT165D,653 1 Surface Shift Register 74HCT SO, 16-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
170-8015
Mfr. Part No.:
74HCT165D,653
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Shift Register

Package Type

SO

Logic Family

74HCT

Mount Type

Surface

Number of Elements

1

Pin Count

16

Minimum Supply Voltage

4.5V

Maximum Supply Voltage

5.5V

Trigger Type

Positive Edge

Maximum Operating Temperature

125°C

Width

4mm

Standards/Approvals

No

Length

10mm

Height

1.75mm

Series

74HCT165

Automotive Standard

No

The 74HC165, 74HCT165 are high-speed Si-gate CMOS devices. They are pin compatible with Low-power Schottky TTL (LSTTL). The 74HC165, 74HCT165 are 8-bit parallel-load or serial-in shift registers with complementary serial outputs (Q7 and Q7) available from the last stage. When the parallel load (PL) input is LOW, parallel data from the D0 to D7 inputs are loaded into the register asynchronously. When PL is HIGH, data enters the register serially at the DS input and shifts one place to the right (Q0 → Q1 → Q2, etc.) with each positive-going clock transition. This feature allows parallel-to-serial converter expansion by tying the Q7 output to the DS input of the succeeding stage. The clock input is a gated-OR structure which allows one input to be used as an active LOW clock enable (CE) input.

Simple control interface

I/O expansion

Asynchronous and synchronous load options

High frequency

Cascadable

LED drivers

Key applications

Displays

Control units

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy