Abracon 16 MHz Crystal Unit ±25 ppm Surface Mount 2-Pin 4.1 mm 11.4 mm 4.7mm
- RS Stock No.:
- 187-5920
- Mfr. Part No.:
- ABLS-16.000MHz-D-3-Y-T
- Brand:
- Abracon
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$7.03
(exc. GST)
$7.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 875 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 225 | $0.281 | $7.03 | - |
| 250 - 475 | $0.274 | $6.85 | 2% |
| 500 + | $0.271 | $6.78 | 3% |
*price indicative
- RS Stock No.:
- 187-5920
- Mfr. Part No.:
- ABLS-16.000MHz-D-3-Y-T
- Brand:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Standard Frequency | 16MHz | |
| Product Type | Crystal Unit | |
| Mount Type | Surface | |
| Load Capacitance | 18pF | |
| Package Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Pin Count | 2 | |
| Length | 11.4mm | |
| Width | 4.7mm | |
| Height | 4.1mm | |
| Frequency Tolerance | ±25 ppm | |
| Frequency Stability | ±30 ppm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series Resistance | 40Ω | |
| Standards/Approvals | RoHS | |
| Series | ABLS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Standard Frequency 16MHz | ||
Product Type Crystal Unit | ||
Mount Type Surface | ||
Load Capacitance 18pF | ||
Package Type Surface Mount | ||
Packaging Tape & Reel | ||
Pin Count 2 | ||
Length 11.4mm | ||
Width 4.7mm | ||
Height 4.1mm | ||
Frequency Tolerance ±25 ppm | ||
Frequency Stability ±30 ppm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series Resistance 40Ω | ||
Standards/Approvals RoHS | ||
Series ABLS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- KR
Available for tight stability & extended temperature range
Applications:
Computers, Modems, Microprocessors
Wireless Applications
- RS Stock No. 1875920P
- Mfr. Part No. ABLS-16.000MHz-D-3-Y-T
Each (Supplied on a Reel)
$0.281
- RS Stock No. 1876058P
- Mfr. Part No. ABLS-20.000MHz-20-B-3-H-T
Each (Supplied on a Reel)
$0.281
- RS Stock No. 1876019
- Mfr. Part No. ABLS-6.000MHz-20-B-3-H-T
Each (In a Pack of 25)
$0.322
- RS Stock No. 1876058
- Mfr. Part No. ABLS-20.000MHz-20-B-3-H-T
Each (In a Pack of 25)
$0.281
Related links
- Abracon 16 MHz Crystal Unit ±25 ppm Surface Mount 2-Pin 4.1 mm 11.4 mm 4.7mm
- Abracon 3.57 MHz Crystal Unit ±25 ppm Surface Mount 2-Pin 4.1 mm 11.4 mm 4.7mm
- Abracon 12.28 MHz Crystal Unit ±25 ppm Surface Mount 2-Pin 4.1 mm 11.4 mm 4.7mm
- Abracon 4 MHz Crystal Unit ±25 ppm Surface Mount 2-Pin 4.1 mm 11.4 mm 4.7mm
- Abracon 8 MHz Crystal Unit ±25 ppm Surface Mount 2-Pin 4.1 mm 11.4 mm 4.7mm
- Abracon 16 MHz Crystal Unit ±30 ppm Surface Mount 2-Pin 4.1 mm 11.4 mm 4.7mm
- Abracon 25 MHz Crystal Unit ±25 ppm Surface Mount 2-Pin 4.1 mm 11.4 mm 4.7mm
- Abracon 8 MHz Crystal Unit ±30 ppm Surface Mount 2-Pin 4.1 mm 11.4 mm 4.7mm










