Abracon 32.76 kHz Crystal Unit ±30 ppm Surface Mount 2-Pin 900 μm 3.2 mm 1.5mm
- RS Stock No.:
- 187-5908
- Mfr. Part No.:
- ABS07-32.768kHz-6-4-T
- Brand:
- Abracon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$38.10
(exc. GST)
$41.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,680 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 740 | $1.905 | $38.10 |
| 760 - 1480 | $1.858 | $37.16 |
| 1500 + | $1.83 | $36.60 |
*price indicative
- RS Stock No.:
- 187-5908
- Mfr. Part No.:
- ABS07-32.768kHz-6-4-T
- Brand:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Crystal Unit | |
| Standard Frequency | 32.76kHz | |
| Mount Type | Surface | |
| Load Capacitance | 6pF | |
| Package Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Pin Count | 2 | |
| Length | 3.2mm | |
| Width | 1.5mm | |
| Height | 900μm | |
| Frequency Tolerance | ±30 ppm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series Resistance | 70kΩ | |
| Series | ABS07 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Crystal Unit | ||
Standard Frequency 32.76kHz | ||
Mount Type Surface | ||
Load Capacitance 6pF | ||
Package Type Surface Mount | ||
Packaging Tape & Reel | ||
Pin Count 2 | ||
Length 3.2mm | ||
Width 1.5mm | ||
Height 900μm | ||
Frequency Tolerance ±30 ppm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series Resistance 70kΩ | ||
Series ABS07 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Low frequency in small size SMD
0.9mm height ideal for high density circuit boards
Seam sealed ceramic package offers excellent environmental & heat resistance
Extended temperature -55°C to +125°C for industrial applications
APPLICATIONS:
Wide range in communication & measuring equipment
Commercial & Industrial applications
Wireless communications
PDA and Smartphone
- RS Stock No. 1875908P
- Mfr. Part No. ABS07-32.768kHz-6-4-T
Each (Supplied on a Reel)
$1.905
- RS Stock No. 1875737
- Mfr. Part No. ABS07-32.768KHZ-9-4-T
Each (On a Reel of 3000)
$1.332
- RS Stock No. 1875899
- Mfr. Part No. ABS07-32.768KHZ-9-4-T
Each (In a Pack of 20)
$1.905
- RS Stock No. 1875899P
- Mfr. Part No. ABS07-32.768KHZ-9-4-T
Each (Supplied on a Reel)
$1.905
Related links
- Abracon 32.76 kHz Crystal Unit ±30 ppm Surface Mount 2-Pin 0.9 mm 3.2 mm 1.5mm
- Abracon 32.76 kHz Crystal Unit ±20 ppm Surface Mount 2-Pin 0.9 mm 3.2 mm 1.5mm
- Abracon 32.768 kHz Crystal Unit ±20 ppm Surface Mount 2-Pin 0.9 mm 3.2 mm 1.5mm
- Abracon 32.768 kHz Crystal Unit ±10 ppm Surface Mount 2-Pin 0.9 mm 3.2 mm 1.5mm
- Abracon 32.768 MHz Crystal Unit ±20 ppm Surface Mount 2-Pin 0.9 mm 3.2 mm 1.5mm
- Abracon 32.768 kHz Crystal ±10 ppm Surface Mount 2-Pin 0.9 mm 3.2 mm 1.5mm
- Abracon 32.76 kHz Crystal Unit ±10 ppm Surface Mount 4-Pin 0.35 mm 1.2 mm 1mm
- Micro Crystal 32.768 kHz Crystal ±20 ppm SMD 2-Pin 0.9 mm 3.2 mm 1.5mm









