Abracon 52 MHz Crystal Unit ±7 ppm Surface Mount 4-Pin 330 μm 1.2 mm 1mm
- RS Stock No.:
- 180-7777
- Mfr. Part No.:
- ABM13W-52.0000MHZ-5-DH7G-T5
- Brand:
- Abracon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 180-7777
- Mfr. Part No.:
- ABM13W-52.0000MHZ-5-DH7G-T5
- Brand:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Standard Frequency | 52 MHz | |
| Product Type | Crystal Unit | |
| Frequency Tolerance | ±7 ppm | |
| Package Type | Surface Mount | |
| Pin Count | 4 | |
| Height | 330 μm | |
| Length | 1.2 mm | |
| Width | 1 mm | |
| Automotive Standard | No | |
| Frequency Stability | ±15 ppm | |
| Load Capacitance | 5 pF | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Series | ABM13W | |
| Series Resistance | 50 Ω | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Standard Frequency 52 MHz | ||
Product Type Crystal Unit | ||
Frequency Tolerance ±7 ppm | ||
Package Type Surface Mount | ||
Pin Count 4 | ||
Height 330 μm | ||
Length 1.2 mm | ||
Width 1 mm | ||
Automotive Standard No | ||
Frequency Stability ±15 ppm | ||
Load Capacitance 5 pF | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Series ABM13W | ||
Series Resistance 50 Ω | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
Small At-Cut MHz Crystal (1.20 x 1.00 x 0.33 mm package)
Ideally suited for space constraint IoT, Wearables & Wireless applications
Simultaneously optimized for low plating load & ESR over extended temperature range
Enhanced performance for start-up time and power savings with Low Energy SoCs
Low profile Ideal for height constraint designs
Available with ±10 ppm set-tolerance
Applications
Wearables
Wireless Modules
Internet of Things (IoT)
Bluetooth / Bluetooth Low Energy (BLE)
Machine-to-Machine (M2M) Connectivity
Ultra-Low Power MCUs, SoCs, Transceivers
Near Field Communication
ISM Band Applications
Related links
- Abracon 52 MHz Crystal Unit ±7 ppm Surface Mount 4-Pin 0.33 mm 1.2 mm 1mm
- Abracon 32.76 kHz Crystal Unit ±10 ppm Surface Mount 4-Pin 0.35 mm 1.2 mm 1mm
- Abracon 0.032768 MHz Crystal Unit ±20 ppm Surface Mount 2-Pin 0.5 mm 1.6 mm 1mm
- Abracon 32.768 kHz Crystal ±20 ppm Surface Mount 2-Pin 0.5 mm 1.6 mm 1mm
- DiodesZetex 52 MHz Crystal ±10 to ±30 ppm Surface Mount 4-Pin 0.45 mm 2 mm 1.6mm
- Abracon 32.768 kHz Crystal Unit ±20 ppm Surface Mount 2-Pin 0.5 mm 1.6 mm 1mm
- Abracon 32.768 MHz Crystal Unit ±20 ppm Surface Mount 2-Pin 0.5 mm 1.6 mm 1mm
- Abracon 32.768 kHz Crystal ±25 ppm Surface Mount 2-Pin 0.5 mm 1.6 mm 1mm
