Euroquartz 32.768 kHz Crystal ±20 ppm Surface Mount 2-Pin 800 μm 4.8 mm 1.9mm
- RS Stock No.:
- 173-5821
- Mfr. Part No.:
- EQ160-32.768-12.5
- Brand:
- Euroquartz
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-5821
- Mfr. Part No.:
- EQ160-32.768-12.5
- Brand:
- Euroquartz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Euroquartz | |
| Product Type | Crystal | |
| Standard Frequency | 32.768kHz | |
| Mount Type | Surface | |
| Load Capacitance | 12.5pF | |
| Package Type | Surface Mount | |
| Pin Count | 2 | |
| Length | 4.8mm | |
| Width | 1.9mm | |
| Height | 800μm | |
| Frequency Tolerance | ±20 ppm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series Resistance | 80kΩ | |
| Standards/Approvals | RoHS Compliant | |
| Series | EQ160 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Euroquartz | ||
Product Type Crystal | ||
Standard Frequency 32.768kHz | ||
Mount Type Surface | ||
Load Capacitance 12.5pF | ||
Package Type Surface Mount | ||
Pin Count 2 | ||
Length 4.8mm | ||
Width 1.9mm | ||
Height 800μm | ||
Frequency Tolerance ±20 ppm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series Resistance 80kΩ | ||
Standards/Approvals RoHS Compliant | ||
Series EQ160 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP

EQ160
Watch Crystals 32.768kHz
- RS Stock No. 7276267
- Mfr. Part No. EQ160-32.768-12.5
Each (In a Bag of 5)
$3.344
- RS Stock No. 1485384P
- Mfr. Part No. LFXTAL009678
Each (Supplied on a Reel)
$0.721
- RS Stock No. 6676094
- Mfr. Part No. Q13FC1350000212
Each (In a Pack of 5)
$3.782
- RS Stock No. 6676094P
- Mfr. Part No. Q13FC1350000212
Each (Supplied on a Reel)
$3.782
Related links
- Euroquartz 32.768 kHz Crystal ±20 ppm Surface Mount 2-Pin 0.8 mm 4.8 mm 1.9mm
- Euroquartz 32.77 kHz Crystal ±20 ppm 2-Pin 0.75 mm 4.1 mm 1.5mm
- Euroquartz 32.768 kHz Crystal ±20 ppm Surface Mount 2-Pin 0.75 mm 3.2 mm 1.5mm
- Micro Crystal 32.768 kHz Crystal ±20 ppm SMD 2-Pin 0.9 mm 5 mm 1.9mm
- Micro Crystal 32.768 kHz Crystal ±20 ppm Surface Mount 2-Pin 0.6 mm 2 mm 1.2mm
- RS PRO 32.768 kHz Crystal ±10 ppm SMT 2-Pin 0.8 mm 3.2 mm 1.5mm
- Epson 32.768 kHz Crystal ±20 ppm Surface Mount 2-Pin 0.8 mm 3.2 mm 1.5mm
- IQD 32.768 kHz Crystal Unit ±10 ppm SMT 2-Pin 0.8 mm 2 mm 1.2mm











