AKER 24 MHz Crystal ±30 ppm Surface Mount 4-Pin 1 mm 5 mm 3.2mm
- RS Stock No.:
- 173-4535
- Mfr. Part No.:
- C5S-24.000-12-3030-X
- Brand:
- AKER
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 250 units)*
$336.75
(exc. GST)
$370.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 750 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 250 - 1000 | $1.347 | $336.75 |
| 1250 + | $1.212 | $303.00 |
*price indicative
- RS Stock No.:
- 173-4535
- Mfr. Part No.:
- C5S-24.000-12-3030-X
- Brand:
- AKER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AKER | |
| Standard Frequency | 24MHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 12pF | |
| Package Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Pin Count | 4 | |
| Length | 5mm | |
| Width | 3.2mm | |
| Height | 1mm | |
| Frequency Tolerance | ±30 ppm | |
| Frequency Stability | ±30 ppm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series Resistance | 50Ω | |
| Series | C5S | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand AKER | ||
Standard Frequency 24MHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 12pF | ||
Package Type Surface Mount | ||
Packaging Tape & Reel | ||
Pin Count 4 | ||
Length 5mm | ||
Width 3.2mm | ||
Height 1mm | ||
Frequency Tolerance ±30 ppm | ||
Frequency Stability ±30 ppm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series Resistance 50Ω | ||
Series C5S | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW

C5S
Crystals 5x3.2mm Ceramic case
- RS Stock No. 6719498P
- Mfr. Part No. C5S-24.000-12-3030-X
Each (Supplied on a Reel)
$1.726
- RS Stock No. 6719498
- Mfr. Part No. C5S-24.000-12-3030-X
Each (In a Pack of 5)
$1.726
- RS Stock No. 6719460P
- Mfr. Part No. C5S-10.000-12-3030-X
Each (Supplied on a Reel)
$1.816
- RS Stock No. 6719501
- Mfr. Part No. C5S-25.000-12-3030-X
Each (In a Pack of 5)
$1.726
Related links
- AKER 24 MHz Crystal ±30 ppm Surface Mount 4-Pin 1 mm 5 mm 3.2mm
- AKER 24 MHz Crystal ±30 ppm Surface Mount 4-Pin 1.1 mm 7 mm 5mm
- AKER 24 MHz Crystal ±30 ppm Surface Mount 4-Pin 0.75 mm 3.2 mm 2.5mm
- AKER 24 MHz Crystal ±30 ppm Surface Mount 4-Pin 0.5 mm 2 mm 1.6mm
- AKER 16 MHz Crystal ±30 ppm Surface Mount 4-Pin 1 mm 5 mm 3.2mm
- AKER 10 MHz Crystal ±30 ppm Surface Mount 4-Pin 1 mm 5 mm 3.2mm
- AKER 25 MHz Crystal ±30 ppm Surface Mount 4-Pin 1 mm 5 mm 3.2mm
- AKER 12 MHz Crystal ±30 ppm SMD 4-Pin 1 mm 5 mm 3.2mm






