AKER 24 MHz Crystal ±30 ppm Surface Mount 4-Pin 1.1 mm 7 mm 5mm
- RS Stock No.:
- 173-4508
- Mfr. Part No.:
- C7S-24.000-12-3030-X
- Brand:
- AKER
This image is representative of the product range
Get a bulk buy discount
Add 1250 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 250 units)*
$394.00
(exc. GST)
$433.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 750 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 250 - 1000 | $1.576 | $394.00 | - |
| 1250 + | $1.418 | $354.50 | 10% |
*price indicative
- RS Stock No.:
- 173-4508
- Mfr. Part No.:
- C7S-24.000-12-3030-X
- Brand:
- AKER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AKER | |
| Standard Frequency | 24MHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 12pF | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Pin Count | 4 | |
| Length | 7mm | |
| Width | 5mm | |
| Height | 1.1mm | |
| Frequency Tolerance | ±30 ppm | |
| Frequency Stability | ±30 ppm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series Resistance | 30Ω | |
| Series | C7S | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand AKER | ||
Standard Frequency 24MHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 12pF | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Pin Count 4 | ||
Length 7mm | ||
Width 5mm | ||
Height 1.1mm | ||
Frequency Tolerance ±30 ppm | ||
Frequency Stability ±30 ppm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series Resistance 30Ω | ||
Series C7S | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW

C7S
Crystals SMT Metal case
- RS Stock No. 1735766
- Mfr. Part No. C7S-25.000-12-3030-X
Each (On a Reel of 250)
$1.515
- RS Stock No. 1735765
- Mfr. Part No. C7S-12.000-12-3030-X
Each (On a Reel of 250)
$1.676
- RS Stock No. 6719381
- Mfr. Part No. C7S-12.000-12-3030-X
Each (In a Pack of 5)
$2.166
- RS Stock No. 6719381P
- Mfr. Part No. C7S-12.000-12-3030-X
Each (Supplied on a Reel)
$2.166
Related links
- AKER 24 MHz Crystal ±30 ppm Surface Mount 4-Pin 1.1 mm 7 mm 5mm
- AKER 6 MHz Crystal ±30 ppm Surface Mount 4-Pin 1.1 mm 7 mm 5mm
- AKER 10 MHz Crystal ±30 ppm Surface Mount 4-Pin 1.1 mm 7 mm 5mm
- AKER 12 MHz Crystal ±30 ppm Surface Mount 4-Pin 1.1 mm 7 mm 5mm
- AKER 16 MHz Crystal ±30 ppm Surface Mount 4-Pin 1.1 mm 7 mm 5mm
- AKER 25 MHz Crystal ±30 ppm Surface Mount 4-Pin 1.1 mm 7 mm 5mm
- AKER 8 MHz Crystal ±30 ppm Surface Mount 4-Pin 1.1 mm 7 mm 5mm
- AKER 16.384 MHz Crystal ±30 ppm Surface Mount 4-Pin 1.1 mm 7 mm 5mm









