AKER 10 MHz Crystal ±30 ppm Surface Mount 4-Pin 1.1 mm 7 mm 5mm
- RS Stock No.:
- 173-4505
- Mfr. Part No.:
- C7S-10.000-12-3030-X
- Brand:
- AKER
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-4505
- Mfr. Part No.:
- C7S-10.000-12-3030-X
- Brand:
- AKER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AKER | |
| Standard Frequency | 10MHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 12pF | |
| Package Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Pin Count | 4 | |
| Length | 7mm | |
| Width | 5mm | |
| Height | 1.1mm | |
| Frequency Tolerance | ±30 ppm | |
| Minimum Operating Temperature | -40°C | |
| Frequency Stability | ±30 ppm | |
| Maximum Operating Temperature | 85°C | |
| Series Resistance | 110Ω | |
| Standards/Approvals | RoHS | |
| Series | C7S | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand AKER | ||
Standard Frequency 10MHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 12pF | ||
Package Type Surface Mount | ||
Packaging Tape & Reel | ||
Pin Count 4 | ||
Length 7mm | ||
Width 5mm | ||
Height 1.1mm | ||
Frequency Tolerance ±30 ppm | ||
Minimum Operating Temperature -40°C | ||
Frequency Stability ±30 ppm | ||
Maximum Operating Temperature 85°C | ||
Series Resistance 110Ω | ||
Standards/Approvals RoHS | ||
Series C7S | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW

C7S
Crystals SMT Metal case
- RS Stock No. 1734504
- Mfr. Part No. C7S-8.000-12-3030-X
Each (On a Reel of 1000)
$1.352
- RS Stock No. 1735765
- Mfr. Part No. C7S-12.000-12-3030-X
Each (On a Reel of 250)
$1.637
- RS Stock No. 1735766
- Mfr. Part No. C7S-25.000-12-3030-X
Each (On a Reel of 250)
$1.48
- RS Stock No. 6719381
- Mfr. Part No. C7S-12.000-12-3030-X
Each (In a Pack of 5)
$2.116
Related links
- AKER 10 MHz Crystal ±30 ppm Surface Mount 4-Pin 1.1 mm 7 mm 5mm
- AKER 6 MHz Crystal ±30 ppm Surface Mount 4-Pin 1.1 mm 7 mm 5mm
- AKER 12 MHz Crystal ±30 ppm Surface Mount 4-Pin 1.1 mm 7 mm 5mm
- AKER 16 MHz Crystal ±30 ppm Surface Mount 4-Pin 1.1 mm 7 mm 5mm
- AKER 25 MHz Crystal ±30 ppm Surface Mount 4-Pin 1.1 mm 7 mm 5mm
- AKER 24 MHz Crystal ±30 ppm Surface Mount 4-Pin 1.1 mm 7 mm 5mm
- AKER 8 MHz Crystal ±30 ppm Surface Mount 4-Pin 1.1 mm 7 mm 5mm
- AKER 16.384 MHz Crystal ±30 ppm Surface Mount 4-Pin 1.1 mm 7 mm 5mm









