Abracon 8 MHz Crystal ±20 ppm HC-49 3.5 mm 11.5 mm 5mm
- RS Stock No.:
- 171-0614
- Mfr. Part No.:
- ABL-8.000MHZ-B2
- Brand:
- Abracon
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save $2.50
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$8.92
(exc. GST)
$9.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 25 unit(s) shipping from 16 November 2026
- Plus 700 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 225 | $0.357 | $8.93 | - |
| 250 - 475 | $0.347 | $8.68 | $2.50 |
| 500 + | $0.342 | $8.55 | $7.50 |
*price indicative
- RS Stock No.:
- 171-0614
- Mfr. Part No.:
- ABL-8.000MHZ-B2
- Brand:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Standard Frequency | 8MHz | |
| Product Type | Crystal | |
| Mount Type | Through Hole | |
| Load Capacitance | 18pF | |
| Packaging | Tape & Reel | |
| Package Type | HC-49 | |
| Length | 11.5mm | |
| Width | 5mm | |
| Height | 3.5mm | |
| Frequency Tolerance | ±20 ppm | |
| Minimum Operating Temperature | -20°C | |
| Frequency Stability | ±50 ppm | |
| Series Resistance | 80Ω | |
| Maximum Operating Temperature | 70°C | |
| Series | ABL | |
| Standards/Approvals | RoHS, REACH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Standard Frequency 8MHz | ||
Product Type Crystal | ||
Mount Type Through Hole | ||
Load Capacitance 18pF | ||
Packaging Tape & Reel | ||
Package Type HC-49 | ||
Length 11.5mm | ||
Width 5mm | ||
Height 3.5mm | ||
Frequency Tolerance ±20 ppm | ||
Minimum Operating Temperature -20°C | ||
Frequency Stability ±50 ppm | ||
Series Resistance 80Ω | ||
Maximum Operating Temperature 70°C | ||
Series ABL | ||
Standards/Approvals RoHS, REACH | ||
Automotive Standard No | ||
ABL Series
Abracon ABL series HC/49US (AT49) microprocessor crystal has high reliability, tight stability and extended temperature, proven resistance welded metal package
Applications
Home electronics
Computers
Modems
Communications
High precision TCXO and clock applications
Microprocessors
Related links
- Abracon 8 MHz Crystal ±20 ppm HC-49 3.5 mm 11.5 mm 5mm
- Abracon 20 MHz Crystal ±20 ppm HC-49 3.5 mm 11.5 mm 5mm
- Abracon 12 MHz Crystal Unit ±20 ppm HC-49-US 2-Pin 11.5 mm 5mm
- Abracon 18 MHz Crystal Unit ±20 ppm HC-49-US 2-Pin 11.5 mm 5mm
- Abracon 16 MHz Crystal Unit ±20 ppm HC-49-US 2-Pin 11.5 mm 5mm
- Abracon 4.9152 MHz Crystal Unit ±20 ppm HC-49-US 2-Pin 11.5 mm 5mm
- Abracon 4 MHz Crystal Unit ±20 ppm HC-49-US 2-Pin 11.5 mm 5mm
- Abracon 3.6864 MHz Crystal Unit ±20 ppm HC-49-US 2-Pin 11.5 mm 5mm
