Abracon Crystal ±20ppm HC49/US 3.50 x 5.00 x 11.50mm
- RS Stock No.:
- 171-0611
- Mfr. Part No.:
- ABL-25.000MHZ-B2F
- Brand:
- Abracon
1775 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 25)
$0.415
(exc. GST)
$0.457
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
25 - 225 | $0.415 | $10.375 |
250 - 475 | $0.404 | $10.10 |
500 + | $0.399 | $9.975 |
*price indicative
- RS Stock No.:
- 171-0611
- Mfr. Part No.:
- ABL-25.000MHZ-B2F
- Brand:
- Abracon
Related links
- Abracon 20MHz Crystal ±20ppm HC49/US 3.50 x 5.00 x 11.50mm
- Abracon 8MHz Crystal ±20ppm HC49/US 3.50 x 5.00 x 11.50mm
- Abracon 25MHz Crystal ±20ppm HC49/US 11.5 x 5 x 3.5mm
- Abracon 25MHz Crystal ±20ppm HC49/US 11.4 x 4.7 x 4.2mm
- Abracon 7.3728MHz Crystal ±20ppm HC49/US 11.4 x 4.7 x 4.2mm
- Abracon 8MHz Crystal ±20ppm HC49/US 11.5 x 5 x 3.5mm
- Abracon 20MHz Crystal ±20ppm HC49/US 11.5 x 5 x 3.5mm
- Abracon 16MHz Crystal 20ppm HC-49/US 2-Pin 11 x 5 x 3.5mm