Abracon 20 MHz Crystal ±20 ppm HC-49 3.5 mm 11.5 mm 5mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 1000 units)*

$296.00

(exc. GST)

$326.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
1000 - 1000$0.296$296.00
2000 - 3000$0.289$289.00
4000 +$0.284$284.00

*price indicative

RS Stock No.:
171-0202
Mfr. Part No.:
ABL-20.000MHZ-B2
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Standard Frequency

20MHz

Product Type

Crystal

Mount Type

Through Hole

Load Capacitance

18pF

Package Type

HC-49

Packaging

Tape & Reel

Length

11.5mm

Width

5mm

Height

3.5mm

Frequency Tolerance

±20 ppm

Frequency Stability

±50 ppm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Series Resistance

40Ω

Series

ABL

Standards/Approvals

REACH, RoHS

Automotive Standard

No

COO (Country of Origin):
KR

ABL Series


Abracon ABL series HC/49US (AT49) microprocessor crystal has high reliability, tight stability and extended temperature, proven resistance welded metal package

Applications


Home electronics

Computers

Modems

Communications

High precision TCXO and clock applications

Microprocessors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy