Abracon 32.768 kHz Crystal ±20 ppm 1.48 mm 6.7 mm 1.5mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$12.15

(exc. GST)

$13.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 490$1.215$12.15
500 - 990$1.187$11.87
1000 +$1.171$11.71

*price indicative

Packaging Options:
RS Stock No.:
171-0582
Mfr. Part No.:
AB26TRQ-32.768KHZ-T
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Standard Frequency

32.768kHz

Product Type

Crystal

Mount Type

Surface

Load Capacitance

12.5pF

Packaging

Tape & Reel

Length

6.7mm

Width

1.5mm

Height

1.48mm

Frequency Tolerance

±20 ppm

Frequency Stability

20 ppm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series Resistance

65kΩ

Standards/Approvals

REACH, RoHS

Series

AB26TRQ

Automotive Standard

No

COO (Country of Origin):
TH

AB26TRQ Series


Abracon AB26TRQ series low frequency reflowable tuning for crystal resonates at 32.768 kHz and has excellent shock and vibration resistance, also is reflow capable.

Applications


Real-time clock

Blue-tooth and wireless applications

Measuring instruments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy