Abracon 32 MHz Crystal ±10 ppm DFN 4-Pin 600 μm 2.5 mm 2mm
- RS Stock No.:
- 171-0323
- Mfr. Part No.:
- ABM11W-32.0000MHZ-4-D1X-T3
- Brand:
- Abracon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 171-0323
- Mfr. Part No.:
- ABM11W-32.0000MHZ-4-D1X-T3
- Brand:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Standard Frequency | 32MHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 4pF | |
| Packaging | Reel | |
| Package Type | DFN | |
| Pin Count | 4 | |
| Length | 2.5mm | |
| Width | 2mm | |
| Height | 600μm | |
| Frequency Tolerance | ±10 ppm | |
| Minimum Operating Temperature | -40°C | |
| Frequency Stability | ±20 ppm | |
| Series Resistance | 80Ω | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, REACH | |
| Series | ABM11W | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Standard Frequency 32MHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 4pF | ||
Packaging Reel | ||
Package Type DFN | ||
Pin Count 4 | ||
Length 2.5mm | ||
Width 2mm | ||
Height 600μm | ||
Frequency Tolerance ±10 ppm | ||
Minimum Operating Temperature -40°C | ||
Frequency Stability ±20 ppm | ||
Series Resistance 80Ω | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, REACH | ||
Series ABM11W | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
ABM11W
ABRACON ABM11W series IoT optimized low profile quartz Crystals are optimized for energy saving wearables and IoT applications. 0.5 mm max height so ideally suited for height constrained designs
Plated at exceptionally low plating capacitance,as low as 4pF, with optimized ESR.Seam sealed for longterm reliability
Applications
Wearables
Bluetooth/Bluetooth Low Energy
Internet of Things (IoT)
Wireless modules
Ultra-low power
Near Field Communication
Machine-to-machine (M2M) connectivity
ISM Band
Related links
- Abracon 32 MHz Crystal ±10 ppm DFN 4-Pin 0.6 mm 2.5 mm 2mm
- Abracon 24 MHz Crystal ±10 ppm DFN 4-Pin 0.6 mm 2.5 mm 2mm
- Abracon 32 MHz Crystal ±10 ppm DFN 0.6 mm 2.5 mm 2mm
- Abracon 27.12 MHz Crystal ±10 ppm DFN 0.6 mm 2.5 mm 2mm
- Abracon 32 MHz Crystal ±10 ppm ABM11W 4-Pin 0.5 mm 2 mm 1.6mm
- Abracon 25 MHz Crystal ±10 ppm DFN 4-Pin 0.6 mm 2.5 mm 2mm
- Abracon 24 MHz Crystal ±10 ppm ABM10W 4-Pin 0.6 mm 2.5 mm 2mm
- Abracon 13.56 MHz Crystal ±10 ppm DFN 2-Pin 0.6 mm 2.5 mm 2mm
