Abracon 27.12 MHz Crystal ±10 ppm DFN 600 μm 2.5 mm 2mm
- RS Stock No.:
- 171-0313
- Mfr. Part No.:
- ABM10W-27.1200MHZ-4-D1X-T3
- Brand:
- Abracon
This image is representative of the product range
Get a bulk buy discount
Add 750 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$3.63
(exc. GST)
$4.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 745 | $0.726 | $3.63 | - |
| 750 - 1495 | $0.708 | $3.54 | 2% |
| 1500 + | $0.698 | $3.49 | 3% |
*price indicative
- RS Stock No.:
- 171-0313
- Mfr. Part No.:
- ABM10W-27.1200MHZ-4-D1X-T3
- Brand:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Standard Frequency | 27.12MHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 4pF | |
| Package Type | DFN | |
| Packaging | Reel | |
| Length | 2.5mm | |
| Width | 2mm | |
| Height | 600μm | |
| Frequency Tolerance | ±10 ppm | |
| Minimum Operating Temperature | -40°C | |
| Frequency Stability | ±20 ppm | |
| Maximum Operating Temperature | 85°C | |
| Series Resistance | 100Ω | |
| Standards/Approvals | REACH, RoHS | |
| Series | ABM10W | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Standard Frequency 27.12MHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 4pF | ||
Package Type DFN | ||
Packaging Reel | ||
Length 2.5mm | ||
Width 2mm | ||
Height 600μm | ||
Frequency Tolerance ±10 ppm | ||
Minimum Operating Temperature -40°C | ||
Frequency Stability ±20 ppm | ||
Maximum Operating Temperature 85°C | ||
Series Resistance 100Ω | ||
Standards/Approvals REACH, RoHS | ||
Series ABM10W | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
ABM10W
ABRACON ABM10W series IoT optimized low profile quartz Crystals are optimized for energy saving wearables and IoT applications.0.6 mm max height so ideally suited for height constrained designs
Plated at exceptionally low plating capacitance,as low as 4pF, with optimized ESR.Seam sealed for longterm reliability
Applications
Wearables
Bluetooth/Bluetooth Low Energy
Internet of Things (IoT)
Wireless modules
Ultra-low power
Near Field Communication
Machine-to-machine (M2M) connectivity
ISM Band
Related links
- Abracon 27.12 MHz Crystal ±10 ppm DFN 0.6 mm 2.5 mm 2mm
- Abracon 24 MHz Crystal ±10 ppm DFN 4-Pin 0.6 mm 2.5 mm 2mm
- Abracon 32 MHz Crystal ±10 ppm DFN 4-Pin 0.6 mm 2.5 mm 2mm
- Abracon 24 MHz Crystal ±10 ppm ABM10W 4-Pin 0.6 mm 2.5 mm 2mm
- Abracon 27.12 MHz Crystal ±10 ppm ABM11W 4-Pin 0.5 mm 2 mm 1.6mm
- Abracon 12 MHz Crystal ±10 ppm DFN 0.6 mm 2.5 mm 2mm
- Abracon 16 MHz Crystal ±10 ppm DFN 0.6 mm 2.5 mm 2mm
- Abracon 32 MHz Crystal ±10 ppm DFN 0.6 mm 2.5 mm 2mm
