Abracon 16 MHz Crystal ±30 ppm Surface Mount 600 μm 2.5 mm 2mm
- RS Stock No.:
- 171-0245
- Mfr. Part No.:
- ABM10AIG-16.000MHZ-4Z-T3
- Brand:
- Abracon
This image is representative of the product range
Get a bulk buy discount
Add 6000 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$1,968.00
(exc. GST)
$2,166.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.656 | $1,968.00 | - |
| 6000 - 9000 | $0.645 | $1,935.00 | 1% |
| 12000 + | $0.629 | $1,887.00 | 4% |
*price indicative
- RS Stock No.:
- 171-0245
- Mfr. Part No.:
- ABM10AIG-16.000MHZ-4Z-T3
- Brand:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Standard Frequency | 16MHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 10pF | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Length | 2.5mm | |
| Width | 2mm | |
| Height | 600μm | |
| Frequency Tolerance | ±30 ppm | |
| Minimum Operating Temperature | -40°C | |
| Frequency Stability | ±50 ppm | |
| Series Resistance | 80Ω | |
| Maximum Operating Temperature | 125°C | |
| Series | ABM10AIG | |
| Standards/Approvals | RoHS, REACH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Standard Frequency 16MHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 10pF | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Length 2.5mm | ||
Width 2mm | ||
Height 600μm | ||
Frequency Tolerance ±30 ppm | ||
Minimum Operating Temperature -40°C | ||
Frequency Stability ±50 ppm | ||
Series Resistance 80Ω | ||
Maximum Operating Temperature 125°C | ||
Series ABM10AIG | ||
Standards/Approvals RoHS, REACH | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
ABM10AIG Series
Abracon ABM10AIG series ceramic base SMD crystals are ultra miniature and are industrial and automotive grade (AEC-Q200 qualified).Hermetically sealed ceramic package assures high precision and reliability.TS16949 certified production lines.PPAP ready and supported.
Applications
Navigation;Car entertainment systems;Comfort control;Test Equipment;Instrument panel;COTS Military;Medical Electronics (non-life dependent)
Related links
- Abracon 16 MHz Crystal ±30 ppm Surface Mount 0.6 mm 2.5 mm 2mm
- Abracon 12 MHz Crystal ±50 ppm Surface Mount 4-Pin 0.55 mm 2.5 mm 2mm
- Abracon 24 MHz Crystal ±50 ppm Ceramic package 4-Pin 0.55 mm 2.5 mm 2mm
- Abracon 25 MHz Crystal ±50 ppm Ceramic package 4-Pin 0.55 mm 2.5 mm 2mm
- Abracon 16 MHz Crystal ±10 ppm DFN 0.6 mm 2.5 mm 2mm
- Abracon 16 MHz Crystal ±20 ppm Surface Mount 0.7 mm 2.5 mm 2mm
- Abracon 16 MHz Crystal ±30 ppm Surface Mount 4-Pin 0.59 mm 2 mm 1.6mm
- Abracon 16 MHz Crystal ±50 ppm Surface Mount 4-Pin 0.65 mm 2.5 mm 2mm
