IQD 20 MHz Crystal Unit ±30 ppm Surface Mount 2-Pin 4.3 mm 11.4 mm 4.9mm
- RS Stock No.:
- 148-5634
- Mfr. Part No.:
- LFXTAL017146
- Brand:
- IQD
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$28.60
(exc. GST)
$31.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | $0.572 | $28.60 |
| 250 - 450 | $0.559 | $27.95 |
| 500 + | $0.55 | $27.50 |
*price indicative
- RS Stock No.:
- 148-5634
- Mfr. Part No.:
- LFXTAL017146
- Brand:
- IQD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IQD | |
| Standard Frequency | 20MHz | |
| Product Type | Crystal Unit | |
| Mount Type | Surface | |
| Load Capacitance | 30pF | |
| Package Type | Surface Mount | |
| Pin Count | 2 | |
| Length | 11.4mm | |
| Width | 4.9mm | |
| Height | 4.3mm | |
| Frequency Tolerance | ±30 ppm | |
| Frequency Stability | ±50 ppm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Series Resistance | 40Ω | |
| Standards/Approvals | REACH, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IQD | ||
Standard Frequency 20MHz | ||
Product Type Crystal Unit | ||
Mount Type Surface | ||
Load Capacitance 30pF | ||
Package Type Surface Mount | ||
Pin Count 2 | ||
Length 11.4mm | ||
Width 4.9mm | ||
Height 4.3mm | ||
Frequency Tolerance ±30 ppm | ||
Frequency Stability ±50 ppm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Series Resistance 40Ω | ||
Standards/Approvals REACH, RoHS | ||
Automotive Standard No | ||
Industry standard SMD crystal
Resistance welded, hermetically sealed in an inert atmosphere, glass to metal Seals on leads Lead wires are mounted onto a plastic former to create a gull wing mount
Model HC49/4HSMX
Model Issue number 17
Related links
- IQD 20 MHz Crystal Unit ±30 ppm Surface Mount 2-Pin 4.3 mm 11.4 mm 4.9mm
- IQD 24 MHz Crystal Unit ±30 ppm Surface Mount 2-Pin 4.3 mm 11.4 mm 4.9mm
- IQD 8 MHz Crystal Unit ±30 ppm Surface Mount 2-Pin 4.3 mm 11.4 mm 4.9mm
- IQD 16 MHz Crystal Unit ±30 ppm Surface Mount 2-Pin 4.3 mm 11.4 mm 4.9mm
- IQD 14.7456 MHz Crystal Unit ±30 ppm Surface Mount 2-Pin 4.3 mm 11.4 mm 4.9mm
- IQD 4.9152 MHz Crystal Unit ±30 ppm Surface Mount 2-Pin 4.3 mm 11.4 mm 4.9mm
- IQD 7.3728 MHz Crystal Unit ±30 ppm Surface Mount 2-Pin 4.3 mm 11.4 mm 4.9mm
- IQD 10 MHz Crystal Unit ±30 ppm Surface Mount 2-Pin 4.3 mm 11.4 mm 4.9mm
