IQD 24 MHz Crystal Unit ±30 ppm Surface Mount 2-Pin 4.3 mm 11.4 mm 4.9mm

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
148-5678
Mfr. Part No.:
LFXTAL012504
Brand:
IQD
Find similar products by selecting one or more attributes.
Select all

Brand

IQD

Product Type

Crystal Unit

Standard Frequency

24MHz

Mount Type

Surface

Load Capacitance

16pF

Package Type

Surface Mount

Pin Count

2

Length

11.4mm

Width

4.9mm

Height

4.3mm

Frequency Tolerance

±30 ppm

Minimum Operating Temperature

-10°C

Frequency Stability

±50 ppm

Maximum Operating Temperature

60°C

Series Resistance

40Ω

Standards/Approvals

REACH, RoHS

Automotive Standard

No

Non Compliant

Industry standard SMD crystal

Resistance welded, hermetically sealed in an inert atmosphere, glass to metal Seals on leads Lead wires are mounted onto a plastic former to create a gull wing mount

Model HC49/4HSMX

Model Issue number 17

Each (In a Pack of 50)
$0.588
Each (In a Pack of 50)
$0.588
Each (Supplied on a Reel)
$0.588
Each (In a Pack of 50)
$0.437

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy