IQD 10 MHz Crystal Unit ±30 ppm Surface Mount 2-Pin 4.3 mm 11.4 mm 4.9mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1000 units)*

$489.00

(exc. GST)

$538.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1000 - 1000$0.489$489.00
2000 - 3000$0.486$486.00
4000 +$0.481$481.00

*price indicative

RS Stock No.:
146-3925
Mfr. Part No.:
LFXTAL003166
Brand:
IQD
Find similar products by selecting one or more attributes.
Select all

Brand

IQD

Product Type

Crystal Unit

Standard Frequency

10MHz

Mount Type

Surface

Load Capacitance

16pF

Package Type

Surface Mount

Pin Count

2

Length

11.4mm

Width

4.9mm

Height

4.3mm

Frequency Tolerance

±30 ppm

Frequency Stability

±50 ppm

Minimum Operating Temperature

-10°C

Series Resistance

40Ω

Maximum Operating Temperature

60°C

Standards/Approvals

REACH, RoHS

Automotive Standard

No

Industry standard SMD crystal

Resistance welded, hermetically sealed in an inert atmosphere, glass to metal Seals on leads Lead wires are mounted onto a plastic former to create a gull wing mount

Model HC49/4HSMX

Model Issue number 17

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy