Abracon 20 MHz Crystal Unit ±2.5 ppm Surface Mount 4-Pin 1.4 mm 5 mm 3.2mm
- RS Stock No.:
- 226-0764
- Mfr. Part No.:
- FT5CNDPK20.0-T1
- Brand:
- Abracon
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$19.60
(exc. GST)
$21.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 395 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $3.92 | $19.60 | - |
| 50 - 95 | $3.844 | $19.22 | 1% |
| 100 - 245 | $3.774 | $18.87 | 3% |
| 250 - 495 | $3.706 | $18.53 | 5% |
| 500 + | $3.638 | $18.19 | 7% |
*price indicative
- RS Stock No.:
- 226-0764
- Mfr. Part No.:
- FT5CNDPK20.0-T1
- Brand:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Standard Frequency | 20MHz | |
| Product Type | Crystal Unit | |
| Mount Type | Surface | |
| Load Capacitance | 10pF | |
| Package Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Pin Count | 4 | |
| Length | 5mm | |
| Width | 3.2mm | |
| Height | 1.4mm | |
| Frequency Tolerance | ±2.5 ppm | |
| Minimum Operating Temperature | -30°C | |
| Frequency Stability | ±2.5 ppm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | FT5CN | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Standard Frequency 20MHz | ||
Product Type Crystal Unit | ||
Mount Type Surface | ||
Load Capacitance 10pF | ||
Package Type Surface Mount | ||
Packaging Tape & Reel | ||
Pin Count 4 | ||
Length 5mm | ||
Width 3.2mm | ||
Height 1.4mm | ||
Frequency Tolerance ±2.5 ppm | ||
Minimum Operating Temperature -30°C | ||
Frequency Stability ±2.5 ppm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series FT5CN | ||
Automotive Standard No | ||
The Abracon TCXO crystal has 20 MHz standard frequency and ± 2.5 ppm frequency tolerance. It is surface mount and has 5 x 3.2 x 1.4 mm dimension. It is lead(Pb) free and has -30°C to 85°C temperature.
It is RoHS/RoHS II compliant
Related links
- Abracon 20 MHz Crystal Unit ±2.5 ppm Surface Mount 4-Pin 1.4 mm 5 mm 3.2mm
- Abracon 12.8 MHz Crystal Unit ±2.5 ppm Surface Mount 4-Pin 1.4 mm 5 mm 3.2mm
- Abracon 20 MHz Crystal Unit ±2.5 ppm Surface Mount 4-Pin 3.2 mm 5 mm 1.5mm
- Abracon 20 MHz Crystal Unit ±2.5 ppm Surface Mount 4-Pin 2 mm 11.4 mm 9.6mm
- Abracon 20 MHz Crystal Unit ±30 ppm Surface Mount 4-Pin 1.2 mm 5 mm 3.2mm
- Abracon 0.032768 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 1.4 mm 7 mm 1.5mm
- Abracon 25 MHz Crystal Unit ±2.5 ppm Surface Mount 4-Pin 3.2 mm 5 mm 1.5mm
- Abracon 12.288 MHz Crystal Unit ±2.5 ppm Surface Mount 4-Pin 3.2 mm 5 mm 1.5mm
