IQD 25 MHz Crystal Unit ±50 ppm Surface Mount 4-Pin 800 μm 3.4 mm 2.7mm
- RS Stock No.:
- 148-4338
- Mfr. Part No.:
- LFXTAL035268
- Brand:
- IQD
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 148-4338
- Mfr. Part No.:
- LFXTAL035268
- Brand:
- IQD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IQD | |
| Product Type | Crystal Unit | |
| Standard Frequency | 25MHz | |
| Mount Type | Surface | |
| Load Capacitance | 16pF | |
| Package Type | Surface Mount | |
| Pin Count | 4 | |
| Length | 3.4mm | |
| Width | 2.7mm | |
| Height | 800μm | |
| Frequency Tolerance | ±50 ppm | |
| Minimum Operating Temperature | -10°C | |
| Frequency Stability | ±50 ppm | |
| Maximum Operating Temperature | 60°C | |
| Series Resistance | 50Ω | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IQD | ||
Product Type Crystal Unit | ||
Standard Frequency 25MHz | ||
Mount Type Surface | ||
Load Capacitance 16pF | ||
Package Type Surface Mount | ||
Pin Count 4 | ||
Length 3.4mm | ||
Width 2.7mm | ||
Height 800μm | ||
Frequency Tolerance ±50 ppm | ||
Minimum Operating Temperature -10°C | ||
Frequency Stability ±50 ppm | ||
Maximum Operating Temperature 60°C | ||
Series Resistance 50Ω | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Standard 3.2 x 2.5mm SMD crystal in a ceramic package with a seam sealed metal lid, hermetically sealed.
Model CFPX-180
Model Issue number 9
Related links
- IQD 25 MHz Crystal Unit ±50 ppm Surface Mount 4-Pin 0.8 mm 3.4 mm 2.7mm
- IQD 25 MHz Crystal 10 ppm SMD 4-Pin 0.8 mm 3.4 mm 2.7mm
- IQD 12 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 0.8 mm 3.4 mm 2.7mm
- IQD 16 MHz Crystal 50 ppm SMD 4-Pin 0.8 mm 3.4 mm 2.7mm
- IQD 12 MHz Crystal 30 ppm SMD 4-Pin 0.8 mm 3.4 mm 2.7mm
- IQD 12 MHz Crystal 20 ppm SMD 4-Pin 0.8 mm 3.4 mm 2.7mm
- IQD 24 MHz Crystal 20 ppm SMD 4-Pin 0.8 mm 3.4 mm 2.7mm
- IQD 25 MHz Crystal ±20 ppm Surface Mount 4-Pin 0.8 mm 3.2 mm 2.5mm
