IQD 25 MHz Crystal Unit ±50 ppm Surface Mount 4-Pin 800 μm 3.4 mm 2.7mm

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
146-3953
Mfr. Part No.:
LFXTAL035268
Brand:
IQD
Find similar products by selecting one or more attributes.
Select all

Brand

IQD

Standard Frequency

25MHz

Product Type

Crystal Unit

Mount Type

Surface

Load Capacitance

16pF

Package Type

Surface Mount

Pin Count

4

Length

3.4mm

Width

2.7mm

Height

800μm

Frequency Tolerance

±50 ppm

Frequency Stability

±50 ppm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Series Resistance

50Ω

Standards/Approvals

RoHS

Automotive Standard

No

Standard 3.2 x 2.5mm SMD crystal in a ceramic package with a seam sealed metal lid, hermetically sealed.

Model CFPX-180

Model Issue number 9

  • RS Stock No. 2327178P
  • Mfr. Part No. ABLS-12.000MHZ-B2-T
Each (Supplied on a Reel)
$0.255
  • RS Stock No. 2327178
  • Mfr. Part No. ABLS-12.000MHZ-B2-T
Each (In a Pack of 25)
$0.255
  • RS Stock No. 0266453
  • Mfr. Part No. ABM8AAIG-8.000MHZ-V2R-T3
Each (On a Tape of 10)
$1.156
  • RS Stock No. 2763860
  • Mfr. Part No. XRCGB40M000F5A00R0
Each (On a Tape of 10)
$0.598

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy