IQD 4 MHz Crystal Unit ±30 ppm Surface Mount 2-Pin 4.3 mm 11.4 mm 4.9mm
- RS Stock No.:
- 146-9534
- Distrelec Article No.:
- 304-28-911
- Mfr. Part No.:
- LFXTAL003071
- Brand:
- IQD
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 146-9534
- Distrelec Article No.:
- 304-28-911
- Mfr. Part No.:
- LFXTAL003071
- Brand:
- IQD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IQD | |
| Product Type | Crystal Unit | |
| Standard Frequency | 4MHz | |
| Mount Type | Surface | |
| Load Capacitance | 16pF | |
| Package Type | Surface Mount | |
| Pin Count | 2 | |
| Length | 11.4mm | |
| Width | 4.9mm | |
| Height | 4.3mm | |
| Frequency Tolerance | ±30 ppm | |
| Frequency Stability | ±50 ppm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Series Resistance | 130Ω | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IQD | ||
Product Type Crystal Unit | ||
Standard Frequency 4MHz | ||
Mount Type Surface | ||
Load Capacitance 16pF | ||
Package Type Surface Mount | ||
Pin Count 2 | ||
Length 11.4mm | ||
Width 4.9mm | ||
Height 4.3mm | ||
Frequency Tolerance ±30 ppm | ||
Frequency Stability ±50 ppm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Series Resistance 130Ω | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Industry standard SMD crystal
Resistance welded, hermetically sealed in an inert atmosphere, glass to metal Seals on leads Lead wires are mounted onto a plastic former to create a gull wing mount
Model HC49/4HSMX
Model Issue number 17
- RS Stock No. 1485656
- Mfr. Part No. LFXTAL011301
Each (In a Pack of 50)
$0.414
- RS Stock No. 1463910
- Mfr. Part No. LFXTAL003151
Each (On a Reel of 1000)
$0.47
- RS Stock No. 1484331
- Mfr. Part No. LFXTAL003151
Each (In a Pack of 50)
$0.565
- RS Stock No. 1485348
- Mfr. Part No. LFXTAL003166
Each (In a Pack of 50)
$0.565
Related links
- IQD 4 MHz Crystal Unit ±30 ppm Surface Mount 2-Pin 4.3 mm 11.4 mm 4.9mm
- IQD 24 MHz Crystal Unit ±30 ppm Surface Mount 2-Pin 4.3 mm 11.4 mm 4.9mm
- IQD 8 MHz Crystal Unit ±30 ppm Surface Mount 2-Pin 4.3 mm 11.4 mm 4.9mm
- IQD 16 MHz Crystal Unit ±30 ppm Surface Mount 2-Pin 4.3 mm 11.4 mm 4.9mm
- IQD 14.7456 MHz Crystal Unit ±30 ppm Surface Mount 2-Pin 4.3 mm 11.4 mm 4.9mm
- IQD 4.9152 MHz Crystal Unit ±30 ppm Surface Mount 2-Pin 4.3 mm 11.4 mm 4.9mm
- IQD 7.3728 MHz Crystal Unit ±30 ppm Surface Mount 2-Pin 4.3 mm 11.4 mm 4.9mm
- IQD 20 MHz Crystal Unit ±30 ppm Surface Mount 2-Pin 4.3 mm 11.4 mm 4.9mm









