IQD 4 MHz Crystal Unit ±30 ppm Surface Mount 2-Pin 4.3 mm 11.4 mm 4.9mm

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
146-3918
Mfr. Part No.:
LFXTAL003071
Brand:
IQD
Find similar products by selecting one or more attributes.
Select all

Brand

IQD

Standard Frequency

4MHz

Product Type

Crystal Unit

Mount Type

Surface

Load Capacitance

16pF

Package Type

Surface Mount

Pin Count

2

Length

11.4mm

Width

4.9mm

Height

4.3mm

Frequency Tolerance

±30 ppm

Frequency Stability

±50 ppm

Minimum Operating Temperature

-10°C

Series Resistance

130Ω

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Automotive Standard

No

Industry standard SMD crystal

Resistance welded, hermetically sealed in an inert atmosphere, glass to metal Seals on leads Lead wires are mounted onto a plastic former to create a gull wing mount

Model HC49/4HSMX

Model Issue number 17

Each (On a Reel of 1000)
$0.47
Each (In a Pack of 50)
$0.414
Each (In a Pack of 50)
$0.565
Each (In a Pack of 50)
$0.565

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy